Festo MHA1 series 8 station Metric M3 Manifold for use with Valves, 197225
- RS Stock No.:
- 288-7828
- Mfr. Part No.:
- MHA1-PR8-3-M3-PI
- Manufacturer:
- Festo
Subtotal (1 unit)*
€128.71
(exc. VAT)
€158.31
(inc. VAT)
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.71 |
*price indicative
- RS Stock No.:
- 288-7828
- Mfr. Part No.:
- MHA1-PR8-3-M3-PI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 8 | |
| Connection Port Thread | Metric M3 | |
| Manufacturer Series | MHA1 | |
| Type | Manifold | |
| Body Material | Aluminium Alloy | |
| For Use With | Valves | |
| Model Number | 197225 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 8 | ||
Connection Port Thread Metric M3 | ||
Manufacturer Series MHA1 | ||
Type Manifold | ||
Body Material Aluminium Alloy | ||
For Use With Valves | ||
Model Number 197225 | ||
- COO (Country of Origin):
- DE
The Festo Manifold is designed for industrial automation applications. With a maximum of 8 valve positions and an operating pressure range of 0 to 8 bar, this manifold ensures efficient and reliable operation in various settings.
Max. number of valve positions: 8
Operating pressure: 0 bar to 8 bar
Operating medium: Compressed air to ISO 8573-1:2010
Corrosion resistance class: Low corrosion stress
LABS (PWIS) conformity for added reliability
Ambient temperature range: -10°C to 60°C
Easy mounting with through-hole sub-base and female thread for valve
Wrought aluminium alloy material for durability
Operating pressure: 0 bar to 8 bar
Operating medium: Compressed air to ISO 8573-1:2010
Corrosion resistance class: Low corrosion stress
LABS (PWIS) conformity for added reliability
Ambient temperature range: -10°C to 60°C
Easy mounting with through-hole sub-base and female thread for valve
Wrought aluminium alloy material for durability
Related links
- Festo MHA1 series 8 station Metric M3 Manifold for use with Valves, 197250
- Festo MHA1 series 8 station Metric M3 Manifold for use with Valves, 197240
- Festo MHA1 series 8 station Metric M3 Manifold for use with Valves, 197205
- Festo MHA1 series 3 station Metric M3 Manifold for use with Valves, 197226
- Festo MHA1 series 6 station Metric M3 Manifold for use with Valves, 197224
- Festo MHA1 series 2 station Metric M3 Manifold for use with Valves, 197222
- Festo MHA1 series 4 station Metric M3 Manifold for use with Valves, 197223
- Festo MHA1 series 8 station Metric M3 Manifold for use with Valves, 197230
