Festo MHA1 series 6 station Metric M3 Manifold for use with Valves, 197229

Subtotal (1 unit)*

€99.30

(exc. VAT)

€122.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€99.30

*price indicative

RS Stock No.:
288-7806
Mfr. Part No.:
MHA1-P6-2-M3-PI
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

6

Connection Port Thread

Metric M3

Manufacturer Series

MHA1

Type

Manifold

Body Material

Aluminium Alloy

For Use With

Valves

Model Number

197229

COO (Country of Origin):
DE
The Festo Manifold is designed for industrial automation applications, offering a reliable solution for controlling valve positions. With a maximum of 6 valve positions and an operating pressure range of 0 to 8 bar, this manifold ensures efficient and precise performance in various pneumatic systems.

Max. number of valve positions: 6
Operating pressure range: 0 bar to 8 bar
Operating medium: Compressed air to ISO 8573-1:2010 [7:4:4]
Corrosion resistance class: Low corrosion stress (CRC 1)
LABS (PWIS) conformity: VDMA24364-B2-L
Ambient temperature range: -10°C to 60°C
Mounting method: With through-hole sub-base
Pneumatic connections: Port 1 - M7, Port 2 - M3
Material: Wrought aluminium alloy
Suitable for lubricated operation

Related links