Festo MHA1 series 8 station Metric M3 Manifold for use with Valves, 197240

Subtotal (1 unit)*

€160.67

(exc. VAT)

€197.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€160.67

*price indicative

RS Stock No.:
288-7829
Mfr. Part No.:
MHA1-PR8-3-M3-PI-D9
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

8

Connection Port Thread

Metric M3

Manufacturer Series

MHA1

Type

Manifold

Body Material

Aluminium Alloy

For Use With

Valves

Model Number

197240

COO (Country of Origin):
DE
The Festo Manifold is a crucial component for valve systems operating in compressed air environments. With a maximum of 8 valve positions and a corrosion resistance class of CRC 1, this manifold is designed to ensure optimal performance and durability in various industrial applications.

Max. number of valve positions: 8
Operating pressure range: 0 bar to 8 bar
Operating medium: Compressed air to ISO 8573-1:2010 standards
Corrosion resistance class: CRC 1 - Low corrosion stress
LUBS (PWIS) conformity for enhanced performance
Ambient temperature range: -10 °C to 60 °C
Mounting method: With through-hole for easy installation
Pneumatic connections with port sizes: M7, M3, M7
Body material: Wrought aluminium alloy for durability

Related links