Festo MHA1 series 8 station M5 Manifold for use with Valves, 197255

Subtotal (1 unit)*

€118.62

(exc. VAT)

€145.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€118.62

*price indicative

RS Stock No.:
288-7831
Mfr. Part No.:
MHA1-PR8-3-PI-PCBM
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

8

Connection Port Thread

M5

Manufacturer Series

MHA1

Type

Manifold

Body Material

Aluminium Alloy

For Use With

Valves

Model Number

197255

COO (Country of Origin):
DE
The Festo Manifold is a versatile and durable component designed for industrial automation applications. With a maximum of 8 valve positions and an operating pressure range of 0 bar to 8 bar, this manifold is ideal for controlling the flow of compressed air in various settings. Its corrosion resistance and LABS conformity make it suitable for moderate corrosion stress environments, ensuring long-lasting performance.

Max. 8 valve positions for flexible control of air flow
Operating pressure range of 0 bar to 8 bar for versatile applications
Corrosion resistance class CRC 2 for durability in moderate corrosion stress environments
LABS conformity ensures quality and reliability
Operating temperature range of 0°C to 40°C for adaptability in different conditions
Wrought aluminium alloy material for strength and longevity

Related links