Festo VABM series 7 station G 1/8 Manifold for use with Valves, 552666
- RS Stock No.:
- 288-8503
- Mfr. Part No.:
- VABM-C7-12G-G18-7
- Manufacturer:
- Festo
Subtotal (1 unit)*
€94.91
(exc. VAT)
€116.74
(inc. VAT)
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.91 |
*price indicative
- RS Stock No.:
- 288-8503
- Mfr. Part No.:
- VABM-C7-12G-G18-7
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 7 | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | VABM | |
| Type | Manifold Rail | |
| Body Material | Aluminium Alloy | |
| Model Number | 552666 | |
| For Use With | Valves | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 7 | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series VABM | ||
Type Manifold Rail | ||
Body Material Aluminium Alloy | ||
Model Number 552666 | ||
For Use With Valves | ||
- COO (Country of Origin):
- DE
The Festo Manifold rail is a high-quality product designed for industrial automation applications. With its innovative design and top-notch materials, it offers reliable performance and durability for a wide range of uses.
Max. number of valve positions: 7
Corrosion resistance class CRC 2 for moderate corrosion stress
LABS (PWIS) conformity for quality assurance
Product weight of 189g for easy handling
RoHS-compliant materials for environmental sustainability
Corrosion resistance class CRC 2 for moderate corrosion stress
LABS (PWIS) conformity for quality assurance
Product weight of 189g for easy handling
RoHS-compliant materials for environmental sustainability
Related links
- Festo VABM series 5 station G 1/8 Manifold for use with Valves, 552664
- Festo VABM series 8 station G 1/8 Manifold for use with Valves, 552667
- Festo VABM series 10 station G 1/8 Manifold for use with Valves, 552669
- Festo VABM series 3 station G 1/8 Manifold for use with Valves, 552662
- Festo VABM series 9 station G 1/8 Manifold for use with Valves, 552668
- Festo VABM series 2 station G 1/8 Manifold for use with Valves, 552661
- Festo VABM series 6 station G 1/8 Manifold for use with Valves, 552665
- Festo VABM series 4 station G 1/8 Manifold for use with Valves, 552663
