Festo VABM series 8 station G 1/8 Manifold for use with Valves, 552667

Subtotal (1 unit)*

€105.64

(exc. VAT)

€129.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€105.64

*price indicative

RS Stock No.:
288-8504
Mfr. Part No.:
VABM-C7-12G-G18-8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

8

Connection Port Thread

G 1/8

Manufacturer Series

VABM

Type

Manifold Rail

Body Material

Aluminium Alloy

Model Number

552667

For Use With

Valves

COO (Country of Origin):
DE
The Festo Manifold rail is a versatile and reliable industrial automation accessory. With a maximum of 8 valve positions and moderate corrosion resistance, this product is designed to provide efficient pneumatic connections in various applications.

Max. number of valve positions: 8
Corrosion resistance class CRC 2 - Moderate corrosion stress
LABS (PWIS) conformity VDMA24364-B2-L
Product weight: 210 g
Pilot air port: 12 M3
RoHS-compliant materials for environmental safety
Wrought aluminium alloy construction for durability

Related links