Festo VABM series 10 station G 1/8 Manifold for use with Valves, 552669
- RS Stock No.:
- 288-8497
- Mfr. Part No.:
- VABM-C7-12G-G18-10
- Manufacturer:
- Festo
Subtotal (1 unit)*
€127.09
(exc. VAT)
€156.32
(inc. VAT)
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.09 |
*price indicative
- RS Stock No.:
- 288-8497
- Mfr. Part No.:
- VABM-C7-12G-G18-10
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 10 | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | VABM | |
| Type | Manifold Rail | |
| Body Material | Aluminium Alloy | |
| For Use With | Valves | |
| Model Number | 552669 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 10 | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series VABM | ||
Type Manifold Rail | ||
Body Material Aluminium Alloy | ||
For Use With Valves | ||
Model Number 552669 | ||
- COO (Country of Origin):
- DE
The Festo Manifold rail is a versatile solution for industrial automation applications. With a maximum of 10 valve positions and moderate corrosion resistance, this product offers reliability and durability. Made from wrought aluminium alloy, it ensures performance in various operating conditions.
Max. number of valve positions: 10 for flexibility in operations
Corrosion resistance class CRC 2: Provides durability in moderate corrosion stress environments
LABS (PWIS) conformity VDMA24364-B2-L: Meets industry standards for quality assurance
Product weight: 252 g for easy handling and installation
Pneumatic connections: Port 1 and 3 with G1/8 thread for seamless integration
RoHS-compliant materials: Ensures environmental friendliness and compliance
Pilot air port: 12 M3 for efficient pneumatic operation
Corrosion resistance class CRC 2: Provides durability in moderate corrosion stress environments
LABS (PWIS) conformity VDMA24364-B2-L: Meets industry standards for quality assurance
Product weight: 252 g for easy handling and installation
Pneumatic connections: Port 1 and 3 with G1/8 thread for seamless integration
RoHS-compliant materials: Ensures environmental friendliness and compliance
Pilot air port: 12 M3 for efficient pneumatic operation
Related links
- Festo VABM series 10 station G 1/8 Manifold for use with Valves, 549656
- Festo VABM series 10 station G 1/8 Manifold for use with Valves, 552660
- Festo VABM series 10 station G 1/8 Manifold for use with Valves, 549647
- Festo VABM series 7 station G 1/8 Manifold for use with Valves, 552666
- Festo VABM series 8 station G 1/8 Manifold for use with Valves, 552667
- Festo VABM series 5 station G 1/8 Manifold for use with Valves, 552664
- Festo VABM series 3 station G 1/8 Manifold for use with Valves, 552662
- Festo VABM series 9 station G 1/8 Manifold for use with Valves, 552668
