Extech SDL720 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 29 psi, UKAS
- RS Stock No.:
- 881-023
- Mfr. Part No.:
- SDL720
- Manufacturer:
- Extech
Subtotal (1 unit)*
€545.72
(exc. VAT)
€671.24
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €545.72 |
*price indicative
- RS Stock No.:
- 881-023
- Mfr. Part No.:
- SDL720
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Manometer | |
| Accuracy | ±2 % | |
| Number of Pressure Ports | 2 | |
| Maximum Pressure Measurement | 29psi | |
| Minimum Pressure Measurement | 2.9psi | |
| Pressure Port Type | Differential | |
| Minimum/Maximum Recordings | Yes | |
| Data Logging | Yes | |
| Model Number | SDL720 | |
| Power Source | AC Adapter, Battery | |
| Battery Type | AA | |
| Plug Type | UK, AUS, EU, US | |
| Display Type | LCD Backlight | |
| Height | 45mm | |
| Standards/Approvals | RoHS | |
| Length | 190mm | |
| Width | 68mm | |
| Hazardous Area Certification | No | |
| Weight | 0.59lb | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Manometer | ||
Accuracy ±2 % | ||
Number of Pressure Ports 2 | ||
Maximum Pressure Measurement 29psi | ||
Minimum Pressure Measurement 2.9psi | ||
Pressure Port Type Differential | ||
Minimum/Maximum Recordings Yes | ||
Data Logging Yes | ||
Model Number SDL720 | ||
Power Source AC Adapter, Battery | ||
Battery Type AA | ||
Plug Type UK, AUS, EU, US | ||
Display Type LCD Backlight | ||
Height 45mm | ||
Standards/Approvals RoHS | ||
Length 190mm | ||
Width 68mm | ||
Hazardous Area Certification No | ||
Weight 0.59lb | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- TW
The FLIR versatile and reliable Differential Pressure Manometer/Data logger designed for measuring and data logging mid-range pressure readings in various applications. With dual differential inputs and internal sensors, it allows for accurate and efficient data collection. The device comes with a user-friendly Interface and SD memory card for easy data transfer and analysis, making it a valuable tool for professionals in different industries.
Large LCD display with backlighting for easy reading
Records and recalls Max/Min readings for data comparison
Provides 10 selectable units of measure for versatility
Zero function for offset correction or precise measurements
Data logger date/time stamps and stores readings on an SD card in Excel format
Comes with six AA batteries, Universal AC Adapter, and hard carrying case for convenience
Related links
- Extech SDL720 Differential Manometer With 2 Pressure Port/s RSCAL
- Extech SDL720 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 29 psi
- Extech 407910 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 29 psi
- Extech SDL710 Differential Manometer With 2 Pressure Port/s UKAS
- Extech HD750 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 5 psi
- Extech SDL710 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2.9 psi
- Extech SDL730 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 101.5 psi
- Extech HD700 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2 psi
