Extech HD750 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 5 psi

Image representative of range

Subtotal (1 unit)*

€219.00

(exc. VAT)

€269.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€219.00

*price indicative

RS Stock No.:
288-0320
Mfr. Part No.:
HD750
Manufacturer:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Accuracy

±0.3 %

Product Type

Manometer

Number of Pressure Ports

2

Maximum Pressure Measurement

5psi

Minimum Pressure Measurement

0.5psi

Pressure Port Type

Differential

Leak Testing

No

Minimum/Maximum Recordings

Yes

Data Logging

Yes

Model Number

HD750

Intrinsically Safe

No

Power Source

Battery/AC Adapter

Display Type

LCD

Height

1.9in

Width

2.9in

Standards/Approvals

CE

Length

8.2in

Hazardous Area Certification

No

Weight

9.8oz

COO (Country of Origin):
CN
The FLIR Differential Pressure Manometer is a versatile tool that offers 11 selectable units of measure and can serve as a low range/high resolution gauge or provide differential pressure up to 5psi. The built-in USB interface, along with included software and accessories, makes it a complete package for professionals in need of precision pressure measurement.

Max/Min recording and Relative time stamp for data analysis

Data Hold and Auto Power Off functions for convenience

Large LCD display with backlighting for easy reading

Zero function for offset correction or measurement accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy