SMC PPA101 Vacuum Manometer With 1 Pressure Port/s, Max Pressure Measurement 10 kPa, RSCAL
- RS Stock No.:
- 941-315
- Mfr. Part No.:
- PPA101-06
- Manufacturer:
- SMC
Subtotal (1 unit)*
€264.77
(exc. VAT)
€325.67
(inc. VAT)
- 5 unit(s) shipping from 26 November 2026
Units | Per unit |
|---|---|
| 1 + | €264.77 |
*price indicative
- RS Stock No.:
- 941-315
- Mfr. Part No.:
- PPA101-06
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Manometer | |
| Accuracy | ±2 % | |
| Number of Pressure Ports | 1 | |
| Maximum Pressure Measurement | 10kPa | |
| Minimum Pressure Measurement | -101kPa | |
| Pressure Port Type | Vacuum | |
| Minimum/Maximum Recordings | Yes | |
| Model Number | PPA101 | |
| Intrinsically Safe | No | |
| IP Rating | IP40 | |
| Power Source | 1.5 V Battery | |
| Plug Type | In-Line | |
| Maximum Overpressure | 200kPa | |
| Minimum Operating Temperature | 0°C | |
| Battery Type | AA dry cell | |
| Maximum Operating Temperature | 50°C | |
| Display Type | 3 Digit LCD | |
| Battery Life | 12months | |
| Width | 44mm | |
| Standards/Approvals | JIS B 8370, ISO 4414 | |
| Length | 110mm | |
| Height | 120mm | |
| Hazardous Area Certification | No | |
| Weight | 100g | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Manometer | ||
Accuracy ±2 % | ||
Number of Pressure Ports 1 | ||
Maximum Pressure Measurement 10kPa | ||
Minimum Pressure Measurement -101kPa | ||
Pressure Port Type Vacuum | ||
Minimum/Maximum Recordings Yes | ||
Model Number PPA101 | ||
Intrinsically Safe No | ||
IP Rating IP40 | ||
Power Source 1.5 V Battery | ||
Plug Type In-Line | ||
Maximum Overpressure 200kPa | ||
Minimum Operating Temperature 0°C | ||
Battery Type AA dry cell | ||
Maximum Operating Temperature 50°C | ||
Display Type 3 Digit LCD | ||
Battery Life 12months | ||
Width 44mm | ||
Standards/Approvals JIS B 8370, ISO 4414 | ||
Length 110mm | ||
Height 120mm | ||
Hazardous Area Certification No | ||
Weight 100g | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- JP
Related links
- SMC PPA101 Vacuum Manometer With 1 Pressure Port/s, Max Pressure Measurement 10 kPa
- SMC PPA101 Vacuum Manometer With 1 Pressure Port/s UKAS
- SMC Vacuum Pressure Gauge, Max Pressure Measurement 10 kPa
- SMC GZ43-K-01 Vacuum Manometer With 1 Pressure Port/s RSCAL
- SMC GZ33-K-01 Vacuum Manometer With 1 Pressure Port/s RSCAL
- Comark C9553 Manometer With 2 Pressure Port/s RSCAL
- Comark C9555 Manometer With 2 Pressure Port/s RSCAL
- Comark C9555 Manometer With 2 Pressure Port/s RSCAL
