DWYER INSTRUMENTS 475-3-FM Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 7.22psi With RS
- RS Stock No.:
- 192-5998
- Mfr. Part No.:
- 475-3-FM
- Manufacturer:
- DWYER INSTRUMENTS
Subtotal (1 unit)*
€236.32
(exc. VAT)
€290.67
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €236.32 |
*price indicative
- RS Stock No.:
- 192-5998
- Mfr. Part No.:
- 475-3-FM
- Manufacturer:
- DWYER INSTRUMENTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DWYER INSTRUMENTS | |
| Calibrated | RSCAL | |
| Best Accuracy | ±0.5 % | |
| Number of Pressure Ports | 2 | |
| Maximum Pressure Measurement | 7.22psi | |
| Minimum Pressure Measurement | 0psi | |
| Pressure Port Type | Differential | |
| Model Number p | 475-3-FM | |
| Intrinsically Safe | Yes | |
| Battery Type | Alkaline | |
| Display Type | LCD | |
| Weight | 306g | |
| Height | 165.11mm | |
| Minimum Operating Temperature | -17.8°C | |
| Length | 71.44mm | |
| Width | 23.02mm | |
| Dimensions | 71.44 x 23.02 x 165.11mm | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand DWYER INSTRUMENTS | ||
Calibrated RSCAL | ||
Best Accuracy ±0.5 % | ||
Number of Pressure Ports 2 | ||
Maximum Pressure Measurement 7.22psi | ||
Minimum Pressure Measurement 0psi | ||
Pressure Port Type Differential | ||
Model Number p 475-3-FM | ||
Intrinsically Safe Yes | ||
Battery Type Alkaline | ||
Display Type LCD | ||
Weight 306g | ||
Height 165.11mm | ||
Minimum Operating Temperature -17.8°C | ||
Length 71.44mm | ||
Width 23.02mm | ||
Dimensions 71.44 x 23.02 x 165.11mm | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Dwyer Instruments 475 Series Digital Manometers
Dwyer Instruments 475 series Mark III hand held digital manometer measures positive, negative or differential pressures of Air and natural gases. The dual push buttons on the front panel control the on/off, auto zero, and pressure unit selection, allowing for simple operation with no set-up needed. When used with a pitot tube (u), the Series 475 can also be used as an Air velocity gauge.
Rugged aluminium case protects instrument from damage during transport/use
Large, easy to read LCD and simple operation
Dwyer Instruments Manometers
Related links
- DWYER INSTRUMENTS 475-3-FM Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 7.22psi With UKAS
- Extech HD750 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 5 psi
- Extech SDL710 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2.9 psi
- Extech 407910 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 29 psi
- Digitron P200ULIS Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 100 mbar
- Comark C9555 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2.1 bar
- Extech SDL730 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 101.5 psi
- RS PRO Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 150 hPa
