Druck DPI705EIS G1/8 Manometer With 1 Pressure Port/s, Max Pressure Measurement 70 bar

Subtotal (1 unit)*

€959.04

(exc. VAT)

€1,179.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€959.04

*price indicative

RS Stock No.:
201-2877
Mfr. Part No.:
DPI705EIS-1-16G-P1-H1-U0-OP0
Manufacturer:
Druck
Find similar products by selecting one or more attributes.
Select all

Brand

Druck

Accuracy

±0.1 %

Product Type

Manometer

Number of Pressure Ports

1

Maximum Pressure Measurement

70bar

Minimum Pressure Measurement

-25mbar

Pressure Port Type

G1/8

Leak Testing

Yes

Minimum/Maximum Recordings

Yes

Model Number

DPI705EIS

Intrinsically Safe

Yes

IP Rating

IP54

Power Source

4 x AA

Minimum Operating Temperature

-10°C

Battery Type

AA

Maximum Overpressure

1400bar

Maximum Operating Temperature

50°C

Display Type

LCD Backlight

Battery Life

1year

Height

43mm

Length

200mm

Standards/Approvals

CE, RCM, RoHS, UL 61010-1

Width

95mm

Hazardous Area Certification

ATEX

Weight

563g

COO (Country of Origin):
GB

Druck Manometer, -25m bar Minimum Pressure, 70 bar Maximum Pressure - DPI705EIS-1-16G-P1-H1-U0-OP0


This manometer is a portable pressure measurement instrument designed for use in potentially hazardous environments. It operates from -10°C to 50°C and displays readings on an illuminated LCD for improved visibility. The instrument accepts a single G1/8 pressure connection and is powered by four AA batteries, providing approximately one year of service life under typical use. Built to withstand ingress of dust and water splashes, it supports leak-testing tasks and carries recognised safety approvals for demanding applications.

Features and Benefits:


• ±0.1% accuracy for precise pressure readings
• -25mbar to 70bar measurement range for broad monitoring
• 1400bar maximum overpressure protects against spikes
• IP54 enclosure rating enables use in dusty or wet areas
• ATEX intrinsic safety permits operation in hazardous zones

Applications


• Suitable for leak testing in industrial systems
• Used for pressure checks in hazardous-area installations
• Ideal for portable field calibration of pressure equipment
• Can be used for routine inspection of pressurised plant
• Used with compressors and hydraulic test rigs

What power source does the instrument use?


It runs on 4 x AA batteries and offers an expected battery life of 1 year under typical conditions.

Which connection type is provided for pressure input?


A single G1/8 pressure port is fitted for direct connection to test points.

How does the unit handle accidental overpressure?


The design tolerates up to 1400bar overpressure to prevent damage from pressure transients.

Is the display suitable for low-light environments?


The LCD includes a backlight to maintain readability in reduced lighting conditions.

Note

Why choose Druck?
What began in 1972 as a small business in Leicester, UK, Druck has grown into a global pressure-measurement business recognised as a world leader, delivering high quality piezo-resistive pressure sensors and test and calibration instruments to a wide range of applications for customers across the globe.
Druck is one of the only organisations to control the whole manufacturing process from silicon to final product. All products are high-quality, developed from the in-house (UK), raw processing of silicon to delivering the final product.
With Druck, you can be sure of quality, accuracy and reliability. We are Druck. We deliver peace of mind.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy