Druck DPI705EIS G1/8 Manometer With 1 Pressure Port/s, Max Pressure Measurement 0.35 bar
- RS Stock No.:
- 201-2884
- Mfr. Part No.:
- DPI705EIS-2-03G-P1-H1-U0-OP0
- Manufacturer:
- Druck
Subtotal (1 unit)*
€1,017.17
(exc. VAT)
€1,251.12
(inc. VAT)
- Plus 1 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | €1,017.17 |
*price indicative
- RS Stock No.:
- 201-2884
- Mfr. Part No.:
- DPI705EIS-2-03G-P1-H1-U0-OP0
- Manufacturer:
- Druck
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Product Type | Manometer | |
| Accuracy | ±0.05 % | |
| Number of Pressure Ports | 1 | |
| Maximum Pressure Measurement | 0.35bar | |
| Minimum Pressure Measurement | -25mbar | |
| Pressure Port Type | G1/8 | |
| Leak Testing | Yes | |
| Minimum/Maximum Recordings | Yes | |
| Model Number | DPI705EIS | |
| Intrinsically Safe | Yes | |
| Power Source | 4 x AA | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Overpressure | 1400bar | |
| Battery Type | AA | |
| Maximum Operating Temperature | 50°C | |
| Display Type | LCD Backlight | |
| Battery Life | 1year | |
| Standards/Approvals | CE, RCM, RoHS, UL 61010-1 | |
| Length | 200mm | |
| Width | 95mm | |
| Height | 43mm | |
| Hazardous Area Certification | ATEX | |
| Weight | 563g | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Product Type Manometer | ||
Accuracy ±0.05 % | ||
Number of Pressure Ports 1 | ||
Maximum Pressure Measurement 0.35bar | ||
Minimum Pressure Measurement -25mbar | ||
Pressure Port Type G1/8 | ||
Leak Testing Yes | ||
Minimum/Maximum Recordings Yes | ||
Model Number DPI705EIS | ||
Intrinsically Safe Yes | ||
Power Source 4 x AA | ||
IP Rating IP54 | ||
Minimum Operating Temperature -10°C | ||
Maximum Overpressure 1400bar | ||
Battery Type AA | ||
Maximum Operating Temperature 50°C | ||
Display Type LCD Backlight | ||
Battery Life 1year | ||
Standards/Approvals CE, RCM, RoHS, UL 61010-1 | ||
Length 200mm | ||
Width 95mm | ||
Height 43mm | ||
Hazardous Area Certification ATEX | ||
Weight 563g | ||
- COO (Country of Origin):
- GB
Druck Manometer, 0.35 bar Maximum Pressure, -25m bar Minimum Pressure - DPI705EIS-2-03G-P1-H1-U0-OP0
Features and Benefits:
• ATEX intrinsic safety permits use in hazardous atmospheres
• IP54 rating protects against dust ingress and water splashes
• 1400 bar overpressure protection guards the sensor during misuse
• G1/8 pressure port allows straightforward connection to test rigs
Applications
• Ideal for gas-pressure verification in hazardous zones
• Used with portable calibration rigs for instrument checks
• Can be used for maintenance checks in process plants
• Suitable for contractors performing pressure troubleshooting
What power arrangement does the instrument use?
Which certification allows operation in potentially explosive atmospheres?
What pressure range can technicians expect for routine measurements?
How does the display support use in low-light conditions?
Which standards and approvals apply to electrical safety and environmental compliance?
Note
What began in 1972 as a small business in Leicester, UK, Druck has grown into a global pressure-measurement business recognised as a world leader, delivering high quality piezo-resistive pressure sensors and test and calibration instruments to a wide range of applications for customers across the globe.
Druck is one of the only organisations to control the whole manufacturing process from silicon to final product. All products are high-quality, developed from the in-house (UK), raw processing of silicon to delivering the final product.
With Druck, you can be sure of quality, accuracy and reliability. We are Druck. We deliver peace of mind.
Related links
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 0.35 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 2 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 10 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 20 bar
- Druck DPI705E Differential Manometer With 1 Pressure Port/s, Max Pressure Measurement 1400 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 0.2 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 70 bar
