Druck DPI705E G1/8 Manometer With 1 Pressure Port/s, Max Pressure Measurement 10 bar

Subtotal (1 unit)*

€837.67

(exc. VAT)

€1,030.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€837.67

*price indicative

RS Stock No.:
201-2882
Mfr. Part No.:
DPI705E-2-11G-P1-H0-U0-OP0
Manufacturer:
Druck
Find similar products by selecting one or more attributes.
Select all

Brand

Druck

Product Type

Manometer

Accuracy

±0.05 %

Number of Pressure Ports

1

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

-25mbar

Pressure Port Type

G1/8

Leak Testing

Yes

Minimum/Maximum Recordings

Yes

Model Number

DPI705E

Intrinsically Safe

No

Power Source

4 x AA

IP Rating

IP54

Minimum Operating Temperature

-10°C

Maximum Overpressure

1400bar

Battery Type

AA

Maximum Operating Temperature

50°C

Battery Life

1year

Display Type

LCD Backlight

Length

200mm

Standards/Approvals

CE, RCM, RoHS, UL 61010-1

Height

43mm

Width

95mm

Weight

563g

Hazardous Area Certification

No

COO (Country of Origin):
GB

Druck Manometer, 10 bar Maximum Pressure Measurement, ±0.05% Accuracy - DPI705E-2-11G-P1-H0-U0-OP0


This manometer is a handheld instrument designed to measure gas and Air pressure across a broad range of tasks. It operates between -10°C and 50°C and provides a visible readout via an illuminated LCD, powered by four AA batteries. The unit is suitable for field use where a balance of portability and measurement range is required, and it incorporates a single G1/8 pressure connection for straightforward hose attachment.

Features and Benefits:


• ±0.05% accuracy delivers precise readings for calibration tasks
• 10 bar maximum measurement supports higher-pressure checks
• IP54 ingress protection allows dusty and damp-site operation
• Battery powered AA design permits long-term portable use
• 1400 bar maximum overpressure tolerates pressure spikes

Applications


• Suitable for HVAC system pressure verification
• Ideal for on-site leak detection and certification
• Used with pneumatic equipment performance checks
• Can be used for gas line pressure troubleshooting
• Suitable for workshop calibration of pressure instruments

What pressure range can it detect?


It measures from -25 mbar up to 10 bar.

How long will it operate on batteries?


Expected battery life is approximately 1 year under typical use.

How many pressure connections are provided?


There is a single pressure port using a G1/8 connector.

Is it safe for hazardous-area operation?


It does not have hazardous-area certification and is not intrinsically safe.

What are the unit's physical dimensions and mass?


The instrument measures 200 mm by 95 mm by 43 mm and weighs 563 g.

Note

Why choose Druck?
What began in 1972 as a small business in Leicester, UK, Druck has grown into a global pressure-measurement business recognised as a world leader, delivering high quality piezo-resistive pressure sensors and test and calibration instruments to a wide range of applications for customers across the globe.
Druck is one of the only organisations to control the whole manufacturing process from silicon to final product. All products are high-quality, developed from the in-house (UK), raw processing of silicon to delivering the final product.
With Druck, you can be sure of quality, accuracy and reliability. We are Druck. We deliver peace of mind.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy