Druck DPI705E G1/8 Manometer With 1 Pressure Port/s, Max Pressure Measurement 10 bar, RSCAL
- RS Stock No.:
- 201-2990
- Mfr. Part No.:
- DPI705E-2-11G-P1-H0-U0-OP0
- Manufacturer:
- Druck
Subtotal (1 unit)*
€913.07
(exc. VAT)
€1,123.08
(inc. VAT)
- 12 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | €913.07 |
*price indicative
- RS Stock No.:
- 201-2990
- Mfr. Part No.:
- DPI705E-2-11G-P1-H0-U0-OP0
- Manufacturer:
- Druck
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Product Type | Manometer | |
| Accuracy | ±0.05 % | |
| Number of Pressure Ports | 1 | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | -25mbar | |
| Pressure Port Type | G1/8 | |
| Leak Testing | Yes | |
| Minimum/Maximum Recordings | Yes | |
| Model Number | DPI705E | |
| Intrinsically Safe | No | |
| IP Rating | IP54 | |
| Power Source | 4 x AA | |
| Maximum Overpressure | 1400bar | |
| Minimum Operating Temperature | -10°C | |
| Battery Type | AA | |
| Display Type | LCD Backlight | |
| Battery Life | 1year | |
| Maximum Operating Temperature | 50°C | |
| Length | 200mm | |
| Standards/Approvals | CE, RCM, RoHS, UL 61010-1 | |
| Height | 43mm | |
| Width | 95mm | |
| Weight | 563g | |
| Hazardous Area Certification | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Product Type Manometer | ||
Accuracy ±0.05 % | ||
Number of Pressure Ports 1 | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement -25mbar | ||
Pressure Port Type G1/8 | ||
Leak Testing Yes | ||
Minimum/Maximum Recordings Yes | ||
Model Number DPI705E | ||
Intrinsically Safe No | ||
IP Rating IP54 | ||
Power Source 4 x AA | ||
Maximum Overpressure 1400bar | ||
Minimum Operating Temperature -10°C | ||
Battery Type AA | ||
Display Type LCD Backlight | ||
Battery Life 1year | ||
Maximum Operating Temperature 50°C | ||
Length 200mm | ||
Standards/Approvals CE, RCM, RoHS, UL 61010-1 | ||
Height 43mm | ||
Width 95mm | ||
Weight 563g | ||
Hazardous Area Certification No | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
Druck Manometer, 10 bar Maximum Pressure Measurement, ±0.05% Accuracy - DPI705E-2-11G-P1-H0-U0-OP0
Features and Benefits:
• 10 bar maximum measurement supports higher-pressure checks
• IP54 ingress protection allows dusty and damp-site operation
• Battery powered AA design permits long-term portable use
• 1400 bar maximum overpressure tolerates pressure spikes
Applications
• Ideal for on-site leak detection and certification
• Used with pneumatic equipment performance checks
• Can be used for gas line pressure troubleshooting
• Suitable for workshop calibration of pressure instruments
What pressure range can it detect?
How long will it operate on batteries?
How many pressure connections are provided?
Is it safe for hazardous-area operation?
What are the unit's physical dimensions and mass?
Note
What began in 1972 as a small business in Leicester, UK, Druck has grown into a global pressure-measurement business recognised as a world leader, delivering high quality piezo-resistive pressure sensors and test and calibration instruments to a wide range of applications for customers across the globe.
Druck is one of the only organisations to control the whole manufacturing process from silicon to final product. All products are high-quality, developed from the in-house (UK), raw processing of silicon to delivering the final product.
With Druck, you can be sure of quality, accuracy and reliability. We are Druck. We deliver peace of mind.
Related links
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 10 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s UKAS
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Differential Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
