KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2000 mbar, RSCAL
- RS Stock No.:
- 241-0480
- Mfr. Part No.:
- MP 112 S
- Manufacturer:
- KIMO
Subtotal (1 unit)*
€358.55
(exc. VAT)
€441.02
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €358.55 |
*price indicative
- RS Stock No.:
- 241-0480
- Mfr. Part No.:
- MP 112 S
- Manufacturer:
- KIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIMO | |
| Product Type | Manometer | |
| Accuracy | 0.5 % | |
| Number of Pressure Ports | 2 | |
| Maximum Pressure Measurement | 2000mbar | |
| Minimum Pressure Measurement | -2000mbar | |
| Pressure Port Type | Differential | |
| Power Source | Battery | |
| IP Rating | IP54 | |
| Battery Type | AAA LR03 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 180h | |
| Width | 34.2mm | |
| Standards/Approvals | 2014/35/EU, RoHS II, 2014/30/EU EMC, 2012/19/EU WEEE | |
| Height | 147.9mm | |
| Length | 71.5mm | |
| Weight | 220g | |
| Hazardous Area Certification | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand KIMO | ||
Product Type Manometer | ||
Accuracy 0.5 % | ||
Number of Pressure Ports 2 | ||
Maximum Pressure Measurement 2000mbar | ||
Minimum Pressure Measurement -2000mbar | ||
Pressure Port Type Differential | ||
Power Source Battery | ||
IP Rating IP54 | ||
Battery Type AAA LR03 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Battery Life 180h | ||
Width 34.2mm | ||
Standards/Approvals 2014/35/EU, RoHS II, 2014/30/EU EMC, 2012/19/EU WEEE | ||
Height 147.9mm | ||
Length 71.5mm | ||
Weight 220g | ||
Hazardous Area Certification No | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- FR
The KIMO portable micromanometer with integrated pressure sensor has 2-line display. It has functions such as pressure, hold, min, max, backlight, change of unit, configurable automatic switch-off, manual auto-zero. It is supplied with black and white silicone tube.
Backlit LCD screen
Easily view different parameters
Browse saved measurements history and data graphs
Create reports (PDF, CSV, or XML) and add up to four (4) photos
Related links
- KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2000 mbar
- KIMO Differential Manometer With 2 Pressure Port/s RSCAL
- KIMO Differential Manometer With 2 Pressure Port/s RSCAL
- KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 500 mbar
- KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 1000 Pa
- KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 9806.65 Pa
- KIMO Differential Manometer With 2 Pressure Port/s UKAS
- Testo 512-2 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2000 mbar
