KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 500 mbar, RSCAL

Subtotal (1 unit)*

€358.55

(exc. VAT)

€441.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€358.55

*price indicative

RS Stock No.:
241-0609
Mfr. Part No.:
MP 115 S
Manufacturer:
KIMO
Find similar products by selecting one or more attributes.
Select all

Brand

KIMO

Product Type

Manometer

Accuracy

0.5 %

Number of Pressure Ports

2

Maximum Pressure Measurement

500mbar

Minimum Pressure Measurement

-500mbar

Pressure Port Type

Differential

Power Source

Battery

IP Rating

IP54

Minimum Operating Temperature

0°C

Battery Type

AAA LR03

Battery Life

180h

Maximum Operating Temperature

50°C

Height

147.9mm

Length

71.5mm

Width

34.2mm

Standards/Approvals

2014/30/EU EMC, RoHS II, 2014/35/EU, 2012/19/EU WEEE

Hazardous Area Certification

No

Weight

220g

Calibrated

RSCAL

COO (Country of Origin):
FR
The KIMO portable micromanometer with integrated pressure sensor has 2-line display. It has functions such as pressure, hold, min, max, backlight, change of unit, configurable automatic switch-off, manual auto-zero. It is supplied with black and white silicone tube.

Backlit LCD screen

Easily view different parameters

Browse saved measurements history and data graphs

Create reports (PDF, CSV, or XML) and add up to four (4) photos

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy