Druck DPI705EIS G1/8 Manometer With 1 Pressure Port/s, Max Pressure Measurement 1400 bar

Subtotal (1 unit)*

€1,017.17

(exc. VAT)

€1,251.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,017.17

*price indicative

RS Stock No.:
261-4452
Mfr. Part No.:
DPI705EIS-1-10A-P1-H1-U0-OP0
Manufacturer:
Druck
Find similar products by selecting one or more attributes.
Select all

Brand

Druck

Accuracy

+/-0.1% FS

Product Type

Manometer

Number of Pressure Ports

1

Maximum Pressure Measurement

1400bar

Minimum Pressure Measurement

-25mbar

Pressure Port Type

G1/8

Leak Testing

Yes

Minimum/Maximum Recordings

Yes

Model Number

DPI705EIS

Intrinsically Safe

Yes

Power Source

4 x AA

IP Rating

IP54

Battery Type

AA

Minimum Operating Temperature

-10°C

Maximum Overpressure

1400bar

Maximum Operating Temperature

50°C

Battery Life

1year

Display Type

LCD

Width

95mm

Height

43mm

Length

200mm

Standards/Approvals

CE, RCM, RoHS, UL 61010-1

Weight

563g

Hazardous Area Certification

IECEx, ATEX

COO (Country of Origin):
GB

Druck Manometer, -25m bar Minimum Pressure Measurement, 1400 bar Maximum Pressure Measurement - DPI705EIS-1-10A-P1-H1-U0-OP0


This manometer is a portable pressure instrument designed to measure from low vacuum to very high pressure in field and hazardous environments. It provides a clear LCD readout and operates on replaceable batteries for extended deployments. The unit is certified for use in explosive atmospheres and offers Basic recording functions alongside a single pressure connection for routine verification and leak checks.

Features and Benefits:


• +/-0.1% FS accuracy delivers precise measurement results
• Intrinsically safe design enables use in IECEx and ATEX zones
• 1400 bar maximum overpressure supports high-pressure testing
• G1/8 pressure port allows standard test point compatibility
• IP54 ingress protection permits use in dusty or damp locations

Applications


• Suitable for leak testing on pressurised systems
• Ideal for pressure calibration in hazardous areas
• Used for low to high pressure diagnostics on hydraulic equipment
• Can be used for field verification of pressure instruments
• Suitable for portable pressure checks requiring a handheld display

What power source does it use?


It runs on four AA batteries providing about one year of typical service life.

How does the unit handle minimum pressure readings?


It measures down to -25 mbar, enabling near-vacuum assessments for tightness tests.

Is the instrument suitable for electrical safety regulated environments?


It conforms to the specified UL 61010-1 requirement for use within applicable electrical safety contexts.

What form of pressure connection is fitted?


A single G1/8 threaded pressure port is provided for conventional test leads.

How portable is the instrument for fieldwork?


The unit weighs 563 g, with Compact dimensions 200 mm length, 95 mm width, and 43 mm height.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy