Druck DPI705EIS G1/8 Manometer With 1 Pressure Port/s, Max Pressure Measurement 1400 bar
- RS Stock No.:
- 261-4451
- Mfr. Part No.:
- DPI705EIS-2-10A-P1-H1-U0-OP0
- Manufacturer:
- Druck
Subtotal (1 unit)*
€1,017.17
(exc. VAT)
€1,251.12
(inc. VAT)
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1,017.17 |
*price indicative
- RS Stock No.:
- 261-4451
- Mfr. Part No.:
- DPI705EIS-2-10A-P1-H1-U0-OP0
- Manufacturer:
- Druck
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Accuracy | +/-0.075% FS | |
| Product Type | Manometer | |
| Number of Pressure Ports | 1 | |
| Maximum Pressure Measurement | 1400bar | |
| Minimum Pressure Measurement | -25mbar | |
| Pressure Port Type | G1/8 | |
| Leak Testing | Yes | |
| Minimum/Maximum Recordings | Yes | |
| Model Number | DPI705EIS | |
| Intrinsically Safe | Yes | |
| IP Rating | IP54 | |
| Power Source | 4 x AA | |
| Battery Type | AA | |
| Maximum Overpressure | 1400bar | |
| Minimum Operating Temperature | -10°C | |
| Battery Life | 1year | |
| Display Type | LCD Backlight | |
| Maximum Operating Temperature | 50°C | |
| Width | 95mm | |
| Length | 200mm | |
| Standards/Approvals | CE, RCM, RoHS, UL 61010-1 | |
| Height | 43mm | |
| Hazardous Area Certification | IECEx/ATEX | |
| Weight | 563g | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Accuracy +/-0.075% FS | ||
Product Type Manometer | ||
Number of Pressure Ports 1 | ||
Maximum Pressure Measurement 1400bar | ||
Minimum Pressure Measurement -25mbar | ||
Pressure Port Type G1/8 | ||
Leak Testing Yes | ||
Minimum/Maximum Recordings Yes | ||
Model Number DPI705EIS | ||
Intrinsically Safe Yes | ||
IP Rating IP54 | ||
Power Source 4 x AA | ||
Battery Type AA | ||
Maximum Overpressure 1400bar | ||
Minimum Operating Temperature -10°C | ||
Battery Life 1year | ||
Display Type LCD Backlight | ||
Maximum Operating Temperature 50°C | ||
Width 95mm | ||
Length 200mm | ||
Standards/Approvals CE, RCM, RoHS, UL 61010-1 | ||
Height 43mm | ||
Hazardous Area Certification IECEx/ATEX | ||
Weight 563g | ||
- COO (Country of Origin):
- GB
Druck Manometer, -25m bar Minimum Pressure Measurement, 1400 bar Maximum Pressure Measurement - DPI705EIS-2-10A-P1-H1-U0-OP0
Features and Benefits:
• IECEx/ATEX intrinsic safety allows operation in classified areas
• IP54 LCD backlight ensures visibility in low-light and dusty conditions
• G1/8 pressure port enables compatibility with common industrial fittings
• 4 x AA battery power provides extended field service without mains
Applications
• Ideal for commissioning of high-pressure hydraulic equipment
• Used with gas systems in hazardous-area maintenance activities
• Can be used for portable verification of pressure instruments
• Used for site troubleshooting where intrinsic safety is mandatory
What is the devices overpressure tolerance?
Which ambient temperatures are acceptable for operation?
How is the instrument powered for extended deployments?
Is the unit suitable for formal safety standards in electrical testing environments?
How many pressure connections does the instrument provide?
Related links
- Druck DPI705E Differential Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705EIS Differential Manometer With 1 Pressure Port/s, Max Pressure Measurement 1400 bar
- Druck DPI705E Differential Manometer With 1 Pressure Port/s, Max Pressure Measurement 1400 bar
- Druck DPI705EIS Differential Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705EIS Differential Manometer With 1 Pressure Port/s UKAS
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 10 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 2 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 0.35 bar
