Druck DPI705EIS G1/8 Manometer With 1 Pressure Port/s, Max Pressure Measurement 1400 bar, UKAS
- RS Stock No.:
- 261-4589
- Mfr. Part No.:
- DPI705EIS-2-10G-P1-H1-U0-OP0
- Manufacturer:
- Druck
Subtotal (1 unit)*
€1,123.89
(exc. VAT)
€1,382.38
(inc. VAT)
- 1 unit(s) ready to ship
- Plus 1 unit(s) shipping from 09 December 2026
- Plus 2 unit(s) shipping from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | €1,123.89 |
*price indicative
- RS Stock No.:
- 261-4589
- Mfr. Part No.:
- DPI705EIS-2-10G-P1-H1-U0-OP0
- Manufacturer:
- Druck
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Product Type | Manometer | |
| Accuracy | +/-0.05% FS | |
| Number of Pressure Ports | 1 | |
| Maximum Pressure Measurement | 1400bar | |
| Minimum Pressure Measurement | -25mbar | |
| Pressure Port Type | G1/8 | |
| Leak Testing | Yes | |
| Minimum/Maximum Recordings | Yes | |
| Model Number | DPI705EIS | |
| Intrinsically Safe | Yes | |
| Power Source | 4 x AA | |
| IP Rating | IP54 | |
| Battery Type | AA | |
| Maximum Overpressure | 1400bar | |
| Minimum Operating Temperature | -10°C | |
| Display Type | LCD Backlight | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 1year | |
| Length | 200mm | |
| Standards/Approvals | CE, RCM, RoHS, UL 61010-1 | |
| Width | 95mm | |
| Height | 43mm | |
| Hazardous Area Certification | IECEx/ATEX | |
| Weight | 563g | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Product Type Manometer | ||
Accuracy +/-0.05% FS | ||
Number of Pressure Ports 1 | ||
Maximum Pressure Measurement 1400bar | ||
Minimum Pressure Measurement -25mbar | ||
Pressure Port Type G1/8 | ||
Leak Testing Yes | ||
Minimum/Maximum Recordings Yes | ||
Model Number DPI705EIS | ||
Intrinsically Safe Yes | ||
Power Source 4 x AA | ||
IP Rating IP54 | ||
Battery Type AA | ||
Maximum Overpressure 1400bar | ||
Minimum Operating Temperature -10°C | ||
Display Type LCD Backlight | ||
Maximum Operating Temperature 50°C | ||
Battery Life 1year | ||
Length 200mm | ||
Standards/Approvals CE, RCM, RoHS, UL 61010-1 | ||
Width 95mm | ||
Height 43mm | ||
Hazardous Area Certification IECEx/ATEX | ||
Weight 563g | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- GB
Druck Manometer, -25m bar Minimum Pressure Measurement, 1400 bar Maximum Pressure Measurement - DPI705EIS-2-10G-P1-H1-U0-OP0
Features and Benefits:
• 1400 bar maximum for high-pressure system testing
• -25 mbar minimum to detect slight vacuum or low-pressure leaks
• G1/8 pressure port for compatibility with standard fittings
• IECEx/ATEX intrinsic safety to permit hazardous-area operation
Applications
• Ideal for on-site leak testing of process plant components
• Used with pneumatic systems requiring low-pressure sensitivity
• Can be used for hazardous-area maintenance and inspection
• Suitable for portable field diagnostics and commissioning tasks
How is the instrument powered for remote use?
What environmental protection does it offer during outdoor use?
How is overpressure resilience managed during testing?
Which approvals support safe electrical use in industry?
What display and Interface aid field readability?
Related links
- Druck DPI705EIS Differential Manometer With 1 Pressure Port/s UKAS
- Druck DPI705EIS Differential Manometer With 1 Pressure Port/s, Max Pressure Measurement 1400 bar
- Druck DPI705EIS Differential Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Differential Manometer With 1 Pressure Port/s, Max Pressure Measurement 1400 bar
- Druck DPI705E Differential Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s UKAS
- Druck DPI705E Differential Manometer With 1 Pressure Port/s UKAS
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s UKAS
