Druck DPI705E G1/8 Manometer With 1 Pressure Port/s, Max Pressure Measurement 1400 bar, UKAS
- RS Stock No.:
- 261-4603
- Mfr. Part No.:
- DPI705E-1-10G-P1-H0-U0-OP0
- Manufacturer:
- Druck
Subtotal (1 unit)*
€944.39
(exc. VAT)
€1,161.60
(inc. VAT)
- 6 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | €944.39 |
*price indicative
- RS Stock No.:
- 261-4603
- Mfr. Part No.:
- DPI705E-1-10G-P1-H0-U0-OP0
- Manufacturer:
- Druck
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Product Type | Manometer | |
| Accuracy | +/-0.1%FS | |
| Number of Pressure Ports | 1 | |
| Maximum Pressure Measurement | 1400bar | |
| Minimum Pressure Measurement | -25mbar | |
| Pressure Port Type | G1/8 | |
| Leak Testing | Yes | |
| Minimum/Maximum Recordings | Yes | |
| Model Number | DPI705E | |
| Intrinsically Safe | No | |
| IP Rating | IP54 | |
| Power Source | 4 x AA | |
| Maximum Overpressure | 1400bar | |
| Battery Type | AA | |
| Minimum Operating Temperature | -10°C | |
| Display Type | LCD Backlight | |
| Battery Life | 1year | |
| Maximum Operating Temperature | 50°C | |
| Height | 43mm | |
| Standards/Approvals | CE, RCM, RoHS, UL 61010-1 | |
| Width | 95mm | |
| Length | 200mm | |
| Hazardous Area Certification | No | |
| Weight | 563g | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Product Type Manometer | ||
Accuracy +/-0.1%FS | ||
Number of Pressure Ports 1 | ||
Maximum Pressure Measurement 1400bar | ||
Minimum Pressure Measurement -25mbar | ||
Pressure Port Type G1/8 | ||
Leak Testing Yes | ||
Minimum/Maximum Recordings Yes | ||
Model Number DPI705E | ||
Intrinsically Safe No | ||
IP Rating IP54 | ||
Power Source 4 x AA | ||
Maximum Overpressure 1400bar | ||
Battery Type AA | ||
Minimum Operating Temperature -10°C | ||
Display Type LCD Backlight | ||
Battery Life 1year | ||
Maximum Operating Temperature 50°C | ||
Height 43mm | ||
Standards/Approvals CE, RCM, RoHS, UL 61010-1 | ||
Width 95mm | ||
Length 200mm | ||
Hazardous Area Certification No | ||
Weight 563g | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- GB
Druck Manometer, -25m bar Minimum Pressure Measurement, 1400 bar Maximum Pressure Measurement - DPI705E-1-10G-P1-H0-U0-OP0
Features and Benefits:
• IP54 enclosure permits use in dusty or damp environments
• LCD backlight ensures visibility in low-light locations
• G1/8 pressure port enables compatibility with standard fittings
• Battery powered with 4 x AA cells delivers long operational availability
Applications
• Ideal for leak testing of pressurised vessels and lines
• Used with calibration rigs requiring fine accuracy
• Can be used for on-site pressure diagnostics and maintenance
What pressure range can it measure?
How is the instrument powered and how long does it last between replacements?
Is it certified to common industrial standards?
What protections exist against accidental overpressure?
What are the units physical characteristics affecting portability?
Related links
- Druck DPI705E Differential Manometer With 1 Pressure Port/s UKAS
- Druck DPI705E Differential Manometer With 1 Pressure Port/s, Max Pressure Measurement 1400 bar
- Druck DPI705E Differential Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s UKAS
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s UKAS
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s UKAS
- Druck DPI705EIS Differential Manometer With 1 Pressure Port/s UKAS
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 10 bar
