Druck DPI705E G1/8 Manometer With 1 Pressure Port/s, Max Pressure Measurement 20 bar, UKAS
- RS Stock No.:
- 201-2980
- Mfr. Part No.:
- DPI705E-1-13G-P1-H0-U0-OP0
- Manufacturer:
- Druck
Subtotal (1 unit)*
€886.26
(exc. VAT)
€1,090.10
(inc. VAT)
- 42 unit(s) ready to ship
- Plus 46 unit(s) shipping from 09 December 2026
- Plus 19 unit(s) shipping from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | €886.26 |
*price indicative
- RS Stock No.:
- 201-2980
- Mfr. Part No.:
- DPI705E-1-13G-P1-H0-U0-OP0
- Manufacturer:
- Druck
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Accuracy | ±0.1 % | |
| Product Type | Manometer | |
| Number of Pressure Ports | 1 | |
| Maximum Pressure Measurement | 20bar | |
| Minimum Pressure Measurement | -25mbar | |
| Pressure Port Type | G1/8 | |
| Leak Testing | Yes | |
| Minimum/Maximum Recordings | Yes | |
| Model Number | DPI705E | |
| Intrinsically Safe | No | |
| IP Rating | IP54 | |
| Power Source | 4 x AA | |
| Battery Type | AA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Overpressure | 1400bar | |
| Display Type | LCD Backlight | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 1year | |
| Width | 95mm | |
| Standards/Approvals | CE, RCM, RoHS, UL 61010-1 | |
| Length | 200mm | |
| Height | 43mm | |
| Weight | 563g | |
| Hazardous Area Certification | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Accuracy ±0.1 % | ||
Product Type Manometer | ||
Number of Pressure Ports 1 | ||
Maximum Pressure Measurement 20bar | ||
Minimum Pressure Measurement -25mbar | ||
Pressure Port Type G1/8 | ||
Leak Testing Yes | ||
Minimum/Maximum Recordings Yes | ||
Model Number DPI705E | ||
Intrinsically Safe No | ||
IP Rating IP54 | ||
Power Source 4 x AA | ||
Battery Type AA | ||
Minimum Operating Temperature -10°C | ||
Maximum Overpressure 1400bar | ||
Display Type LCD Backlight | ||
Maximum Operating Temperature 50°C | ||
Battery Life 1year | ||
Width 95mm | ||
Standards/Approvals CE, RCM, RoHS, UL 61010-1 | ||
Length 200mm | ||
Height 43mm | ||
Weight 563g | ||
Hazardous Area Certification No | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- GB
Druck Manometer, Maximum Pressure 20 bar, Accuracy ±0.1% - DPI705E-1-13G-P1-H0-U0-OP0
Features and Benefits:
• Measurement range from -25 mbar to 20 bar for broad testing
• IP54 ingress protection for use in damp or dusty conditions
• G1/8 pressure port enables common industry connections
• Battery operation on 4 AA cells for extended field use
Applications
• Ideal for HVAC leak detection and verification
• Used for workshop pressure checks on valves and pumps
• Can be used for portable process diagnostics in factories
What power source does it use and how long does it last?
What overpressure tolerance is provided for robustness?
Is it safe for use in hazardous areas?
Which standards does the design comply with for industrial use?
What physical characteristics affect portability?
Note
What began in 1972 as a small business in Leicester, UK, Druck has grown into a global pressure-measurement business recognised as a world leader, delivering high quality piezo-resistive pressure sensors and test and calibration instruments to a wide range of applications for customers across the globe.
Druck is one of the only organisations to control the whole manufacturing process from silicon to final product. All products are high-quality, developed from the in-house (UK), raw processing of silicon to delivering the final product.
With Druck, you can be sure of quality, accuracy and reliability. We are Druck. We deliver peace of mind.
Related links
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s UKAS
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 20 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s UKAS
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s UKAS
- Druck DPI705E Differential Manometer With 1 Pressure Port/s UKAS
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 10 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 70 bar
