Edding 0.6 mm Tip Black Permanent Marker Pen
- RS Stock No.:
- 146-0966
- Mfr. Part No.:
- 4-8011-001
- Manufacturer:
- Edding
Subtotal (1 unit)*
€4.91
(exc. VAT)
€6.04
(inc. VAT)
In Stock
- 24 unit(s) ready to ship
- Plus 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.91 |
*price indicative
- RS Stock No.:
- 146-0966
- Mfr. Part No.:
- 4-8011-001
- Manufacturer:
- Edding
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edding | |
| Marker Type | Cleanroom Marker | |
| Product Type | Marker Pen | |
| Tip Size | 0.6 mm | |
| Ink Colour | Black | |
| Ink Colours Included | Yes | |
| Tip Shape | Bullet | |
| Permanent | Yes | |
| Line Width | 600μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Edding | ||
Marker Type Cleanroom Marker | ||
Product Type Marker Pen | ||
Tip Size 0.6 mm | ||
Ink Colour Black | ||
Ink Colours Included Yes | ||
Tip Shape Bullet | ||
Permanent Yes | ||
Line Width 600μm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
For permanent marking of special cleanroom and laminated papers in dust-free environments.
Available in three colours
Use: Ready to use
Stroke width: Approx. 0.6 mm
Nib: Bullet nib
Smudge-proof and waterproof.
Related links
- Edding 0.75 mm Tip Black Permanent Marker Pen
- Edding 1 mm Tip Black Permanent Marker Pen
- Edding Extra Fine Tip Black Permanent Marker Pen
- Edding Fine Tip Black Permanent Marker Pen
- Edding 1.5 → 3 mm Tip Black Permanent Marker Pen
- Edding 1 → 5 mm Tip Black Permanent Marker Pen
- Edding 4 → 12 mm Tip Black Permanent Marker Pen
- Edding Black Permanent Marker Pen
