Edding 1 mm Tip Black Permanent Marker Pen
- RS Stock No.:
- 146-0967
- Mfr. Part No.:
- 4-8014-001
- Manufacturer:
- Edding
Subtotal (1 unit)*
€5.71
(exc. VAT)
€7.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €5.71 |
*price indicative
- RS Stock No.:
- 146-0967
- Mfr. Part No.:
- 4-8014-001
- Manufacturer:
- Edding
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edding | |
| Marker Type | Laboratory Marker | |
| Product Type | Marker Pen | |
| Tip Size | 1 mm | |
| Ink Colour | Black | |
| Ink Colours Included | Yes | |
| Tip Shape | Bullet | |
| Line Width | 1mm | |
| Permanent | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Edding | ||
Marker Type Laboratory Marker | ||
Product Type Marker Pen | ||
Tip Size 1 mm | ||
Ink Colour Black | ||
Ink Colours Included Yes | ||
Tip Shape Bullet | ||
Line Width 1mm | ||
Permanent Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Fine nib for clear labelling on small surfaces.
Particularly suited for smooth and transparent surfaces e.g. slides, reaction vessels, labware and labels.
Quick-drying, smudge-proof, waterproof, lightfast and low-odour.
Tested quality: extreme resistance to abrasion and high temperatures - tested and approved by TÜV Saarland
Available in black
Use: Ready to use
Stroke width: Approx. 1 mm
Nib: bullet nib
Related links
- Edding 0.6 mm Tip Black Permanent Marker Pen
- Edding 0.75 mm Tip Black Permanent Marker Pen
- Edding 1 mm Tip Black Permanent Marker Pen
- Edding 1 → 5 mm Tip Black Permanent Marker Pen
- Edding 1.5 → 3 mm Tip Black Permanent Marker Pen
- Edding Extra Fine Tip Black Permanent Marker Pen
- Edding Fine Tip Black Permanent Marker Pen
- Edding 4 → 12 mm Tip Black Permanent Marker Pen
