Edding Fine Tip White Marker Pen
- RS Stock No.:
- 400-0925
- Mfr. Part No.:
- 4095-049
- Manufacturer:
- Edding
Subtotal (1 unit)*
€7.58
(exc. VAT)
€9.32
(inc. VAT)
In Stock
- 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.58 |
*price indicative
- RS Stock No.:
- 400-0925
- Mfr. Part No.:
- 4095-049
- Manufacturer:
- Edding
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edding | |
| Marker Type | Window Marker | |
| Product Type | Marker Pen | |
| Tip Size | Fine | |
| Ink Colour | White | |
| Ink Colours Included | Yes | |
| Tip Shape | Bullet | |
| Permanent | No | |
| Line Width | 2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Edding | ||
Marker Type Window Marker | ||
Product Type Marker Pen | ||
Tip Size Fine | ||
Ink Colour White | ||
Ink Colours Included Yes | ||
Tip Shape Bullet | ||
Permanent No | ||
Line Width 2mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
White Chalk Marker Pens
For temporary marking on non-porous surfaces, i.e. glass
Wipes off with absorbent material
Related links
- Edding White 2 mm Fine Tip Paint Marker Pen for use with Plastic Metal
- Edding White 800 μm Extra Fine Tip Paint Marker Pen for use with Plastic Metal
- Edding Fine Tip Black Permanent Marker Pen
- Edding Fine Tip Blue Permanent Marker Pen
- Edding Fine Tip Red Permanent Marker Pen
- Sharpie 2 mm Tip White Marker Pen
- CRC 3 mm Tip White Marker Pen
- Edding White Permanent Marker Pen
