CRC 3 mm Tip White Marker Pen
- RS Stock No.:
- 221-3732
- Mfr. Part No.:
- 20395
- Manufacturer:
- CRC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.76
(exc. VAT)
€8.31
(inc. VAT)
Limited stock
- Plus 20 left, shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €6.76 |
| 15 - 39 | €6.48 |
| 40 + | €6.22 |
*price indicative
- RS Stock No.:
- 221-3732
- Mfr. Part No.:
- 20395
- Manufacturer:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Marker Pen | |
| Marker Type | Paint | |
| Tip Size | 3 mm | |
| Ink Colour | White | |
| Ink Colours Included | Yes | |
| Line Width | 4.5mm | |
| Standards/Approvals | EU 91/155/EEC | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Marker Pen | ||
Marker Type Paint | ||
Tip Size 3 mm | ||
Ink Colour White | ||
Ink Colours Included Yes | ||
Line Width 4.5mm | ||
Standards/Approvals EU 91/155/EEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
CRC Marker Pen, Paint Type, White Ink Colour - 20395
This marker pen is crafted for use on multiple surfaces, offering impressive coverage thanks to advanced correction fluid technology. It is ideal for professionals in automation, electronics, and mechanical engineering, where precise and clear markings are crucial. The available colours, including Black, Blue, Gold, Green, Orange, Red, Silver, and Yellow, add to its versatility for various applications.
Features & Benefits
• Medium thickness supports comfortable handling and control
• Simple application reduces mess
• Compatible with various surfaces, including wood, metal, and glass
Applications
• Suitable for woodworking projects
• Effective for marking in metalworking environments
• Utilised in road construction for clear signage
• Useful in topography for accurate demarcations
What surfaces can be marked using this pen?
It can be effectively used on wood, metal, rubber, glass, and plastic, among other surfaces, making it versatile for many applications.
How should the pen be prepared for use?
Shake the pen with the cap on until the agitator ball moves freely, then remove the cap and press the tip several times until the paint begins to flow.
What should be done to maintain the pen after use?
Always replace the cap securely after use and store it horisontally to maintain its functionality and lifespan.
