Tesa 04323-00017-00 Beige Masking Tape 100mm x 50m
- RS Stock No.:
- 207-714
- Mfr. Part No.:
- 04323-00017-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€16.81
(exc. VAT)
€20.68
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.81 |
*price indicative
- RS Stock No.:
- 207-714
- Mfr. Part No.:
- 04323-00017-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 100mm | |
| Length | 50m | |
| Model Number | 04323-00017-00 | |
| Series | 04323 | |
| Thickness | 125µm | |
| Colour | Beige | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 100mm | ||
Length 50m | ||
Model Number 04323-00017-00 | ||
Series 04323 | ||
Thickness 125µm | ||
Colour Beige | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa masking tape based on a fine crepe paper backing and a natural rubber adhesive. This tape is suitable for light duty spray painting and general purpose applications like, holding, sealing, fixing.
Good conformability
Excellent paint anchorage
Excellent paint anchorage
Related links
- Tesa 04316-00001-03 Beige Masking Tape 100mm x 50m
- Tesa 04323-00009-00 Beige Masking Tape 30mm x 50m
- Tesa 04323-00006-00 Beige Masking Tape 19mm x 50m
- 3M SCOTCH 201E Beige Masking Tape 100mm x 50m
- 3M 7100099769 Beige Masking Tape 100mm x 50m
- Tesa Brown Masking Tape 100mm x 50m
- Tesa 04432-00164-00 Masking Tape 100mm x 50m
- Tesa 04319-00015-00 Brown Masking Tape 100mm x 50m
