Tesa 04368-00012-03 Pale Cream Masking Tape 550mm x 33 m
- RS Stock No.:
- 249-8502
- Mfr. Part No.:
- 04368-00012-03
- Manufacturer:
- Tesa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
€58.72
(exc. VAT)
€72.23
(inc. VAT)
- RS Stock No.:
- 249-8502
- Mfr. Part No.:
- 04368-00012-03
- Manufacturer:
- Tesa
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 550mm | |
| Length | 33m | |
| Model Number | 04368-00012-03 | |
| Thickness | 140μm | |
| Adhesion Strength | 3.4N/cm | |
| Trade Name | Professional 4368 | |
| Colour | Pale Cream | |
| Standards/Approvals | No | |
| Tensile Strength | 38N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 550mm | ||
Length 33m | ||
Model Number 04368-00012-03 | ||
Thickness 140μm | ||
Adhesion Strength 3.4N/cm | ||
Trade Name Professional 4368 | ||
Colour Pale Cream | ||
Standards/Approvals No | ||
Tensile Strength 38N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Tesa masking film of tesa Easy Cover Universal (incl. tesa 4316 premium masking tape) you will save both time and effort. Cover up even large surfaces in no time furniture, floors or walls, due to the straightforward handling of the different formats. With tesa Easy Cover Universal, you are well equipped to pave the way for outstanding painting work. In combination with your skilled craftsmanship, you will achieve results that will impress your customers.
The practical 2-in-1 solution you can protect your surroundings quickly and safely in only one working step
Related links
- Tesa 04368-00012-03 Beige Masking Tape 550mm x 33 m
- Tesa 04368-00007-04 Pale Cream Masking Film 2.6m x 17 m
- KIP 232-54 Beige Masking Tape 550mm x 33 m
- KIP 224965 Clear Masking Tape 550mm x 33 m
- Tesa 04323-00010-00 Pale Cream Masking Tape 19mm x 50 m
- Tesa 04323-00017-00 Pale Cream Masking Tape 100mm x 50 m
- Tesa 04323-00043-01 Pale Cream Masking Tape 38mm x 50 m
- Tesa 04323-00009-00 Pale Cream Masking Tape 30mm x 50 m

