Tesa 04342-00000-00 Copper Masking Tape 19mm x 50m
- RS Stock No.:
- 207-726
- Mfr. Part No.:
- 04342-00000-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€5.62
(exc. VAT)
€6.91
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.62 |
*price indicative
- RS Stock No.:
- 207-726
- Mfr. Part No.:
- 04342-00000-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Paper | |
| Adhesive Material | Acrylic | |
| Width | 19mm | |
| Length | 50m | |
| Model Number | 04342-00000-00 | |
| Series | 04342 | |
| Thickness | 85µm | |
| Colour | Copper | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Paper | ||
Adhesive Material Acrylic | ||
Width 19mm | ||
Length 50m | ||
Model Number 04342-00000-00 | ||
Series 04342 | ||
Thickness 85µm | ||
Colour Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Washi tape made in Germany. It is especially suited for the use in architectural painting, marine, train and various other fields where quality results are required.
It combines a flat paper backing and an acrylic adhesive
It is the ideal solution for demanding painting and lacquering applications
It is the ideal solution for demanding painting and lacquering applications
Related links
- Tesa 04342-00001-00 Copper Masking Tape 25mm x 50m
- Tesa 04342-00003-00 Copper Masking Tape 38mm x 50m
- Tesa 04342-00002-00 Copper Masking Tape 30mm x 50m
- Tesa 04342-00004-00 Copper Masking Tape 50mm x 50m
- Tesa 4831 White Masking Tape 19mm x 50m
- Tesa 04338-00000-00 Green Masking Tape 19mm x 50m
- Tesa 04349-00000-00 Chamois Masking Tape 19mm x 50m
- Tesa 04302-00000-00 Chamois Masking Tape 19mm x 50m
