Tesa 04342-00004-00 Copper Masking Tape 50mm x 50 m

Subtotal (1 unit)*

€8.27

(exc. VAT)

€10.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 655 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.27

*price indicative

RS Stock No.:
207-698
Mfr. Part No.:
04342-00004-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Masking Tape

Backing Material

Paper

Adhesive Material

Acrylic

Width

50mm

Length

50m

Model Number

04342-00004-00

Thickness

85μm

Adhesion Strength

1.5N/cm

Colour

Copper

Trade Name

4342

Maximum Operating Temperature

150°C

Standards/Approvals

No

Tensile Strength

32N/cm

RoHS Status: Exempt

COO (Country of Origin):
DE

Tesa Masking Tape, 50mm Width, 85μm Thickness - 04342-00004-00


This masking tape is a paper-backed, copper-coloured adhesive product designed for temporary surface protection and precise edge definition in higher-temperature environments. It combines a paper backing with an acrylic tack to deliver controlled adhesion while permitting clean removal after use.

Features and Benefits:


• Acrylic adhesive delivers consistent 1.5 N/cm bond strength
• Paper backing provides conformability with controlled release
• Withstands temperatures up to 150 °C for heat applications
• Tensile capacity of 32 N/cm resists elongation under load
• 85μm thickness balances flexibility and dimensional stability

Applications


• Suitable for paint masking during heat-cured processes
• Ideal for temporary protection of metal surfaces
• Used with oven-baked coatings requiring heat tolerance
• Can be used for masking in fabrication and assembly tasks
• Suitable for colour-matching tasks needing visible copper hue

What adhesive behaviour should I expect during application?


The acrylic adhesive gives a steady initial tack and predictable peel force of 1.5 N/cm suitable for controlled removal.

How does the backing material affect contouring around shapes?


The paper backing offers conformity to curved profiles while maintaining sufficient body to prevent folding or wrinkling.

What operating temperature range can be tolerated?


It is rated for use at temperatures up to 150 °C, allowing use in elevated-temperature processes.

How long is a single roll and how wide is it?


Each roll measures 50 m in length and 50 mm in width.

What mechanical strength does it provide under tension?


The tape exhibits a tensile strength of 32 N/cm, providing resistance to stretching during application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy