Tesa 04434-00020-00 Brown Masking Tape 450mm x 10 m
- RS Stock No.:
- 207-904
- Mfr. Part No.:
- 04434-00020-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€220.73
(exc. VAT)
€271.50
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €220.73 |
*price indicative
- RS Stock No.:
- 207-904
- Mfr. Part No.:
- 04434-00020-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 450mm | |
| Length | 10m | |
| Model Number | 04434-00020-00 | |
| Thickness | 670μm | |
| Colour | Brown | |
| Trade Name | 4434 | |
| Adhesion Strength | 3.5N/cm | |
| Maximum Operating Temperature | +120°C | |
| Standards/Approvals | No | |
| Tensile Strength | 180N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Natural Rubber | ||
Width 450mm | ||
Length 10m | ||
Model Number 04434-00020-00 | ||
Thickness 670μm | ||
Colour Brown | ||
Trade Name 4434 | ||
Adhesion Strength 3.5N/cm | ||
Maximum Operating Temperature +120°C | ||
Standards/Approvals No | ||
Tensile Strength 180N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Masking Tape, 450mm Width, 670μm Thickness - 04434-00020-00
This masking tape is a paper-backed adhesive solution designed for industrial masking and heat-exposed operations. It combines a natural rubber adhesive with a paper carrier to provide secure temporary bonds where elevated temperature resistance and robust handling are required during surface preparation and processing.
Features and Benefits:
• 3.5N/cm adhesion provides firm temporary attachment without residue
• 180N/cm tensile strength resists tearing during handling
• Heat tolerance to 120°C sustains performance in thermal processes
• 670μm thickness offers substantial mechanical stability
• Brown colour aids Visual contrast on light and dark surfaces
• 180N/cm tensile strength resists tearing during handling
• Heat tolerance to 120°C sustains performance in thermal processes
• 670μm thickness offers substantial mechanical stability
• Brown colour aids Visual contrast on light and dark surfaces
Applications
• Suitable for masking during paint and coating operations
• Ideal for thermal processes requiring heat tolerant tape
• Used for temporary holding in wide-format assembly tasks
• Can be used for surface protection during fabrication
• Suitable for industrial shops needing thick paper-backed tape
• Ideal for thermal processes requiring heat tolerant tape
• Used for temporary holding in wide-format assembly tasks
• Can be used for surface protection during fabrication
• Suitable for industrial shops needing thick paper-backed tape
What backing material ensures conformability and tear behaviour?
A paper backing gives controlled conformability and predictable tear characteristics suited to masking and protection tasks.
Which adhesive type determines bond strength and removability?
A natural rubber adhesive provides a balance of strong initial tack and clean removal for temporary applications.
What roll length supports repetitive or continuous operations?
The product is supplied in a 10 m roll to facilitate multiple uses in workshop and production settings.
How wide is this tape for covering large areas efficiently?
The tape is provided in a 450 mm width to accommodate wide-format coverage and minimise joins.
How does the tapes thickness affect handling and durability?
At 670 μm thickness the tape resists stretch and puncture, improving handling and protective performance during rough use.
Related links
- Tesa 04434-00021-00 Brown Masking Tape 500mm x 10 m
- Tesa 04434-00004-00 Brown Masking Tape 19mm x 10 m
- Tesa 04434-00003-00 Brown Paper Stencil Masking Tape 15mm x 10 m
- Tesa 4322 Brown Masking Tape 9mm x 50 m
- Tesa 04319-00014-00 Brown Masking Tape 75mm x 50 m
- Tesa 04341-00004-00 Brown Masking Tape 30mm x 50 m
- Tesa 04322-00009-00 Brown Masking Tape 25mm x 50 m
- Tesa 04341-00001-00 Brown Masking Tape 15mm x 50 m
