Tesa 04434-00004-00 Brown Masking Tape 19mm x 10 m

Subtotal (1 unit)*

€9.40

(exc. VAT)

€11.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.40

*price indicative

RS Stock No.:
207-724
Mfr. Part No.:
04434-00004-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Masking Tape

Backing Material

Paper

Adhesive Material

Natural Rubber

Width

19mm

Length

10m

Model Number

04434-00004-00

Thickness

670μm

Adhesion Strength

3.5N/cm

Colour

Brown

Trade Name

4434

Maximum Operating Temperature

+120°C

Standards/Approvals

No

Tensile Strength

180N/cm

RoHS Status: Exempt

COO (Country of Origin):
DE

Tesa Masking Tape, 19mm Width, 670μm Thickness - 04434-00004-00


This masking tape is a paper‑backed adhesive tape designed for temporary surface protection and masking in elevated temperature environments. It delivers a balance of peel adhesion and mechanical strength suitable for tasks where heat resistance and controlled removal are required, and is presented as a brown roll for clear Visual identification.

Features and Benefits:


• Natural rubber adhesive provides reliable initial tack and residue‑free removal
• Withstands continuous exposure up to 120°C for thermal stability
• Adhesion strength of 3.5 N/cm for secure hold during processing
• Tensile strength of 180 N/cm for resistance to tearing under stress
• Thickness of 670 μm offering Durable barrier against paint bleed

Applications


• Suitable for automotive refinishing and panel masking operations
• Ideal for heat‑exposed painting processes and oven curing stages
• Used with industrial spray‑painting lines requiring thermal resistance
• Can be used for temporary protection during component welding tasks
• Suitable for workshop masking where Visual contrast aids alignment

What is the backing material and how does it affect conformability?


The backing is paper, which allows moderate conforming to edges while providing a stable tear direction for controlled removal.

How long is each roll and how does that influence job planning?


Each roll measures 10 m in length, so quantity requirements can be calculated by linear coverage per job.

What colour is the tape and why might that be relevant?


The tape is brown, which aids Visual identification against light‑coloured surfaces during masking.

What is the nominal width and where does that fit common usage?


The nominal width is 19 mm, which suits narrow‑line masking and trim protection tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy