Tesa 04304-00000-01 Brown Masking Tape 30mm x 50 m
- RS Stock No.:
- 636-749
- Mfr. Part No.:
- 04304-00000-01
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€5.39
(exc. VAT)
€6.63
(inc. VAT)
In Stock
- 101 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.39 |
*price indicative
- RS Stock No.:
- 636-749
- Mfr. Part No.:
- 04304-00000-01
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 30mm | |
| Length | 50m | |
| Model Number | 04304-00000-01 | |
| Thickness | 145μm | |
| Trade Name | 4304 | |
| Adhesion Strength | 4N/cm | |
| Colour | Brown | |
| Maximum Operating Temperature | 163°C | |
| Standards/Approvals | EN 16785 | |
| Tensile Strength | 43N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 30mm | ||
Length 50m | ||
Model Number 04304-00000-01 | ||
Thickness 145μm | ||
Trade Name 4304 | ||
Adhesion Strength 4N/cm | ||
Colour Brown | ||
Maximum Operating Temperature 163°C | ||
Standards/Approvals EN 16785 | ||
Tensile Strength 43N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4304 Tape is a brown colored and smooth crepe paper masking tape for high demanding paint masking applications. The natural rubber adhesive provides high tack and adhesion to various surfaces like metal, glass, rubber and plastic.
Smooth and finger friendly paper backing with excellent conformability
Recommended for multiple drying cycles
Secure adherence of paints and fillers to the reverse side avoiding paint flaking
Related links
- Tesa 04304-00005-01 Brown Masking Tape 75mm x 50 m
- Tesa 04341-00004-00 Brown Masking Tape 30mm x 50 m
- Tesa Chamois Masking Tape 30mm x 50 m
- Tesa 4304 Brown Masking Tape 38mm x 50 m
- Tesa 4304 Brown Masking Tape 50mm x 50 m
- Tesa 04309-00013-01 Beige Masking Tape 30mm x 50 m
- Tesa 60399 Orange Masking Tape 30mm x 33 m
- Tesa 04334-00002-00 Masking Tape 30mm x 50 m
