Tesa 4304 Brown Masking Tape 50mm x 50 m
- RS Stock No.:
- 178-6069
- Mfr. Part No.:
- 04304-00004-01
- Manufacturer:
- Tesa
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€14.56
(exc. VAT)
€17.91
(inc. VAT)
Limited stock
- 68 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €14.56 | - |
| 15 - 39 | €13.97 | 4% |
| 40 + | €13.39 | 8% |
*price indicative
- RS Stock No.:
- 178-6069
- Mfr. Part No.:
- 04304-00004-01
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 50mm | |
| Length | 50m | |
| Model Number | 4304 | |
| Thickness | 145μm | |
| Trade Name | 4304 | |
| Adhesion Strength | 4N/cm | |
| Colour | Brown | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 163°C | |
| Standards/Approvals | No | |
| Tensile Strength | 43N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 50mm | ||
Length 50m | ||
Model Number 4304 | ||
Thickness 145μm | ||
Trade Name 4304 | ||
Adhesion Strength 4N/cm | ||
Colour Brown | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 163°C | ||
Standards/Approvals No | ||
Tensile Strength 43N/cm | ||
- COO (Country of Origin):
- DE
Tesa Masking Tape, 50mm Width, 145μm Thickness - 04304-00004-01
This masking tape is a crepe paper-backed adhesive designed for temporary protection and surface preparation in industrial and automotive environments. It combines a natural rubber adhesive with a flexible paper backing to deliver controlled removal and suitable performance across a wide temperature range.
Features and Benefits:
• Natural rubber adhesive delivers strong adhesion for secure placement
• Heat tolerance up to 163°C enables high-temperature processing
• Withstands down to 0°C for low-temperature application stability
• 145μm thickness balances conformability and substrate protection
• Tensile strength of 43N/cm provides tear resistance during handling
• Adhesion force of 4N/cm ensures reliable stick without residue
• Heat tolerance up to 163°C enables high-temperature processing
• Withstands down to 0°C for low-temperature application stability
• 145μm thickness balances conformability and substrate protection
• Tensile strength of 43N/cm provides tear resistance during handling
• Adhesion force of 4N/cm ensures reliable stick without residue
Applications
• Suitable for automotive paint masking during baking cycles
• Used for temporary surface protection in industrial processes
• Ideal for heat-resistant crepe paper tape requirements
• Can be used on panels needing precise edge definition
• Practical for workshops requiring 50 m roll length usage
• Used for temporary surface protection in industrial processes
• Ideal for heat-resistant crepe paper tape requirements
• Can be used on panels needing precise edge definition
• Practical for workshops requiring 50 m roll length usage
What backing material provides flexibility and conformability?
The tape uses crepe paper backing which allows it to follow irregular contours while maintaining contact.
How does the tape perform when exposed to elevated oven temperatures?
It remains dimensionally stable and adhesive at temperatures up to 163°C, suitable for processes involving heat.
What makes this suitable for colder environments?
The adhesive retains tack down to 0°C, preserving adhesion during low-temperature operations.
How long is each supply unit and how does that affect workflow?
Each roll measures 50 m in length, reducing the need for frequent roll changes on-site.
What colour and width options are provided for identification?
The product is supplied in brown with a width of 50 mm for clear Visual identification.
Related links
- Tesa 4304 Brown Masking Tape 38mm x 50 m
- Tesa 4304 Brown Masking Tape 25mm x 50 m
- Tesa 4334 Yellow Masking Tape 50mm x 50 m
- Tesa 04338-00004-01 Green Masking Tape 50mm x 50 m
- Tesa 04304-00000-01 Brown Masking Tape 30mm x 50 m
- Tesa Chamois Masking Tape 30mm x 50 m
- Tesa 4322 Brown Masking Tape 50mm x 50 m
- Tesa 4318 PV2 Brown Masking Tape 50mm x 50 m
