Tesa 4319 Brown Masking Tape 15mm x 50 m
- RS Stock No.:
- 652-885
- Mfr. Part No.:
- 04319-00013-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€19.36
(exc. VAT)
€23.81
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.36 |
*price indicative
- RS Stock No.:
- 652-885
- Mfr. Part No.:
- 04319-00013-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Rubber | |
| Width | 15mm | |
| Length | 50m | |
| Model Number | 4319 | |
| Thickness | 375μm | |
| Adhesion Strength | 4.5N/cm | |
| Colour | Brown | |
| Standards/Approvals | No | |
| Tensile Strength | 24N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Rubber | ||
Width 15mm | ||
Length 50m | ||
Model Number 4319 | ||
Thickness 375μm | ||
Adhesion Strength 4.5N/cm | ||
Colour Brown | ||
Standards/Approvals No | ||
Tensile Strength 24N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Masking tape features a high crepe paper backing combined with a natural rubber adhesive for flexible, reliable performance. It is especially effective for taping curves and irregular surfaces. With 67% bio-based content (excluding liner), it offers a more sustainable option without compromising functionality.
High elongation of the crepe backing
Flexible masking tape saves you corrections that are time-consuming
With the combination of high-quality surface protection tape and sound workmanship
Related links
- Tesa 4319 Brown Masking Tape 50mm x 50 m
- Tesa 4319 Brown Masking Tape 60mm x 50 m
- Tesa 4319 Brown Flexible Masking Tape 19mm x 50 m
- Tesa 4319 Brown Flexible Masking Tape 38mm x 50 m
- Tesa 04319-00005-00 Brown Masking Tape 15mm x 50 m
- Tesa 04330-00013 Beige Masking Tape 19mm x 50 m
- Tesa 4323 Beige Masking Tape 50mm x 50 m
- Tesa 4317 Beige Masking Tape 19mm x 50 m
