Tesa 04324-00032-00 Chamois Masking Tape 19mm x 50 m
- RS Stock No.:
- 664-971
- Mfr. Part No.:
- 04324-00032-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€23.35
(exc. VAT)
€28.72
(inc. VAT)
Limited stock
- 41 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.35 |
*price indicative
- RS Stock No.:
- 664-971
- Mfr. Part No.:
- 04324-00032-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 19mm | |
| Length | 50m | |
| Model Number | 04324-00032-00 | |
| Thickness | 19mm | |
| Adhesion Strength | 4N/cm | |
| Colour | Chamois | |
| Standards/Approvals | No | |
| Tensile Strength | 46N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 19mm | ||
Length 50m | ||
Model Number 04324-00032-00 | ||
Thickness 19mm | ||
Adhesion Strength 4N/cm | ||
Colour Chamois | ||
Standards/Approvals No | ||
Tensile Strength 46N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4324 Tape is a finely creped and wet resistant paper masking tape with a good flexibility and a high tensile strength. tesa 4324 tape is suitable for masking during paint spraying with oven drying (up to 80 °C).
Very good hand tearability
Easy to remove
Related links
- Tesa 04349-00000-00 Chamois Masking Tape 19mm x 50 m
- Tesa 04432-00147-00 Chamois Masking Tape 19mm x 50 m
- Tesa 04302-00000-00 Chamois Masking Tape 19mm x 50m
- Tesa 04324-00033-00 Chamois Masking Tape 25mm x 50 m
- Tesa 4329 Chamois Masking Tape 19mm x 50 m
- Tesa 04432-00148-00 Chamois Masking Tape 25mm x 50 m
- Tesa 04302-00001-00 Chamois Masking Tape 25mm x 50 m
- Tesa 04349-00001-00 Chamois Masking Tape 25mm x 50 m
