Tesa 04302-00001-00 Chamois Masking Tape 25mm x 50 m
- RS Stock No.:
- 664-955
- Mfr. Part No.:
- 04302-00001-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€9.63
(exc. VAT)
€11.84
(inc. VAT)
Limited stock
- Plus 67 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.63 |
*price indicative
- RS Stock No.:
- 664-955
- Mfr. Part No.:
- 04302-00001-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 25mm | |
| Length | 50m | |
| Model Number | 04302-00001-00 | |
| Thickness | 25mm | |
| Colour | Chamois | |
| Adhesion Strength | 4N/cm | |
| Standards/Approvals | No | |
| Tensile Strength | 46N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 25mm | ||
Length 50m | ||
Model Number 04302-00001-00 | ||
Thickness 25mm | ||
Colour Chamois | ||
Adhesion Strength 4N/cm | ||
Standards/Approvals No | ||
Tensile Strength 46N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4302 Tape is a finely creped and conformable paper masking tape, especially suitable for the highest requirements of automotive paintwork followed by oven-drying. Paints and even critical filler systems adhere to the backing avoiding any kind of flaking.
Smooth to touch paper backing with excellent conformability enabling good cornering
Can be removed without any residues or tearing even after cooling down
Related links
- Tesa 04349-00001-00 Chamois Masking Tape 25mm x 50 m
- Tesa 04324-00033-00 Chamois Masking Tape 25mm x 50 m
- Tesa 04432-00148-00 Chamois Masking Tape 25mm x 50 m
- Tesa 04317-00001-00 Chamois Masking Tape 12mm x 50m
- Tesa 04302-00000-00 Chamois Masking Tape 19mm x 50m
- Tesa 04324-00032-00 Chamois Masking Tape 19mm x 50 m
- Tesa 04323-00002-00 Chamois Masking Tape 9mm x 50 m
- Tesa 04330-00008-00 Chamois Masking Tape 12mm x 50 m
