KIP 224965 Clear Masking-Tec Masking Tape 2.6m x 25 m
- RS Stock No.:
- 858-013
- Mfr. Part No.:
- 224967
- Manufacturer:
- KIP
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 858-013
- Mfr. Part No.:
- 224967
- Manufacturer:
- KIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIP | |
| Product Type | Masking Tape | |
| Backing Material | High Density Polyethylene | |
| Adhesive Material | Natural Rubber | |
| Width | 2.6m | |
| Length | 25m | |
| Model Number | 224965 | |
| Thickness | 0.14mm | |
| Colour | Clear | |
| Trade Name | Masking-Tec | |
| Adhesion Strength | 3.92N/10mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand KIP | ||
Product Type Masking Tape | ||
Backing Material High Density Polyethylene | ||
Adhesive Material Natural Rubber | ||
Width 2.6m | ||
Length 25m | ||
Model Number 224965 | ||
Thickness 0.14mm | ||
Colour Clear | ||
Trade Name Masking-Tec | ||
Adhesion Strength 3.92N/10mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The KIP plastic masker designed for efficient covering and masking of extensive surfaces, providing a reliable solution for indoor and outdoor tasks.
High-quality masking tape combines with static charged HDPE film for optimal performance
Good adhesion ensures effectiveness even on slightly dusty or rough surfaces
Embossed film with Corona charge enhances paint adhesion for a flawless finish
Allows for clean removal after four days, leaving no residue
Related links
- KIP 224965 Clear Kip Masking Tape 1400mm x 33 m
- KIP 224965 Clear Kip Masking Tape 550mm x 33 m
- KIP 232-25 Beige KIP 232 Masking Tape 2.6mm x 25 m
- KIP 234-29 Beige KIP 234 Masking Tape 300mm x 25 m
- KIP 234-17 Beige KIP 234 Masking Tape 180mm x 25 m
- KIP 3804-18 White Kip Masking Tape 18mm x 50 m
- KIP 205-47 Beige KIP 205 Masking Tape 48mm x 50 m
- KIP 238-48 Gold WASHI TEC PREMIUM Masking Tape 48mm x 50 m
