3M 80110 Clear Masking Tape 120mm x 5 m
- RS Stock No.:
- 234-7708
- Mfr. Part No.:
- 7000033062
- Manufacturer:
- 3M
Subtotal (1 unit)*
€131.26
(exc. VAT)
€161.45
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.26 |
*price indicative
- RS Stock No.:
- 234-7708
- Mfr. Part No.:
- 7000033062
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Polyethylene | |
| Width | 120mm | |
| Length | 5m | |
| Model Number | 80110 | |
| Thickness | 11.4μm | |
| Colour | Clear | |
| Maximum Operating Temperature | 115°C | |
| Standards/Approvals | AFERA 4006, AFERA 4004 | |
| Tensile Strength | 17N/25 mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Polyethylene | ||
Width 120mm | ||
Length 5m | ||
Model Number 80110 | ||
Thickness 11.4μm | ||
Colour Clear | ||
Maximum Operating Temperature 115°C | ||
Standards/Approvals AFERA 4006, AFERA 4004 | ||
Tensile Strength 17N/25 mm | ||
RoHS Status: Exempt
3M Masking Tape, PE Backing, Translucent - Scotch Series - 7000033062
Depend on this masking tape from 3M to protect the parts of a vehicle you don't want to paint. It's specifically designed for automotive refinishing to safeguard against overspray. You won't need to worry about sticky adhesive pulling off your paint, as the tape clings statically to surfaces. This also makes application and removal a quick, one-person job. This nifty product doubles up as a dust trap, as it stops airborne contaminants from settling on your freshly painted surfaces.
Features & Benefits
• Easy to cut to size with a masking film cutter
• Made from high-density polyethylene, making it durable and unlikely to tear
• Comes on a 5m roll that's easy to handle and store
Applications
• Panel beating
• Automotive manufacturing
• Hobbyist workshops
• Metalworking
What colour is this tape?
This tape is clear, making it easy to see what you're masking.
Related links
- KIP 224965 Clear Masking Tape 1.4m x 33 m
- KIP 224965 Clear Masking Tape 2.6m x 25 m
- KIP 224965 Clear Masking Tape 550mm x 33 m
- Hi-Bond HB 854A Clear Masking Tape 25mm x 66 m
- Hi-Bond HB 854A Clear Masking Tape 19mm x 66 m
- Tesa 58000 White Double Sided Polyester Tape, 120mm x 10 m
- 3M Black Hook & Loop Tape, 25mm x 5 m
- 3M Transparent Hook & Loop Tape, 25mm x 5 m