Advance Tapes AT30 White Masking Tape 50mm x 33 m
- RS Stock No.:
- 176-6038
- Mfr. Part No.:
- AT30
- Manufacturer:
- Advance Tapes
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€5.71
(exc. VAT)
€7.02
(inc. VAT)
In Stock
- Plus 27 unit(s) shipping from 23 November 2026
- Plus 219 unit(s) shipping from 23 November 2026
- Plus 108 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €5.71 | - |
| 15 - 39 | €5.50 | 3% |
| 40 + | €5.28 | 7% |
*price indicative
- RS Stock No.:
- 176-6038
- Mfr. Part No.:
- AT30
- Manufacturer:
- Advance Tapes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Product Type | Masking Tape | |
| Backing Material | PET | |
| Adhesive Material | Rubber | |
| Width | 50mm | |
| Length | 33m | |
| Model Number | AT30 | |
| Thickness | 150μm | |
| Trade Name | AT30 | |
| Adhesion Strength | 2.2N/cm | |
| Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Tensile Strength | 16N/cm | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Product Type Masking Tape | ||
Backing Material PET | ||
Adhesive Material Rubber | ||
Width 50mm | ||
Length 33m | ||
Model Number AT30 | ||
Thickness 150μm | ||
Trade Name AT30 | ||
Adhesion Strength 2.2N/cm | ||
Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Tensile Strength 16N/cm | ||
- COO (Country of Origin):
- GB
AT30 is a polythene film coated with a clear, solvent based rubber-resin adhesive designed to withstand extreme high and low temperatures of between -40˚C to +90˚C.This tape offers very good resistance to water and abrasion which makes it ideal for year round external applications as well as internal uses. Conformable, AT30 can be applied easily to smooth or uneven surfaces.The polythene tape is great to use for joining, sealing and strapping applications. The tape can also be used for manual splicing of films within the plastics industry including core starting and end tabbing, or to reinforce pallet wrapping films.
Easy unwind
Conformable
Extreme Temperature Resistant
Water Resistant
Abrasion Resistant
Non-corrosive adhesive
Related links
- Advance Tapes AT30 Black Masking Tape 50mm x 33 m
- Advance Tapes AT30 Translucent Masking Tape 50mm x 33 m
- Advance Tapes AT6102 White Masking Tape 50mm x 33 m
- Advance Tapes AT6103 Transparent Masking Tape 50mm x 33 m
- Advance Tapes AT66 Yellow Masking Tape 50mm x 33 m
- Advance Tapes AT6150 Orange Masking Tape 50mm x 33 m
- Advance Tapes AT44 Black Masking Tape 50mm x 33 m
- Advance Tapes AT42 Orange Masking Tape 50mm x 33 m
