Advance Tapes AT6150 Orange Masking Tape 50mm x 33 m
- RS Stock No.:
- 199-5026
- Mfr. Part No.:
- AT6150 50mmx33m pack of 36
- Manufacturer:
- Advance Tapes
Subtotal (1 pack of 36 units)*
€289.30
(exc. VAT)
€355.84
(inc. VAT)
In Stock
- Plus 39 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €289.30 | €8.036 |
*price indicative
- RS Stock No.:
- 199-5026
- Mfr. Part No.:
- AT6150 50mmx33m pack of 36
- Manufacturer:
- Advance Tapes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Product Type | Masking Tape | |
| Backing Material | Polyethylene | |
| Adhesive Material | Rubber | |
| Width | 50mm | |
| Length | 33m | |
| Model Number | AT6150 | |
| Thickness | 110μm | |
| Trade Name | AT6150 | |
| Adhesion Strength | 2.5N/cm | |
| Colour | Orange | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Tensile Strength | 15N/cm | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Product Type Masking Tape | ||
Backing Material Polyethylene | ||
Adhesive Material Rubber | ||
Width 50mm | ||
Length 33m | ||
Model Number AT6150 | ||
Thickness 110μm | ||
Trade Name AT6150 | ||
Adhesion Strength 2.5N/cm | ||
Colour Orange | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Tensile Strength 15N/cm | ||
- COO (Country of Origin):
- GB
The Advanced Tapes AT6150 series is a polythene vapour barrier/protection tape. It is an environmentally friendly polythene film, coated with a clear, solvent based rubber-resin adhesive.
Easy unwind
Flexible at low temperature
Easy tear
Water resistant
Related links
- Advance Tapes AT6150 Orange Masking Tape 50mm x 33 m
- Advance Tapes AT42 Orange Masking Tape 50mm x 33 m
- Advance Tapes AT6000 Orange Masking Tape 50mm x 33 m
- Advance Tapes AT6102 White Masking Tape 50mm x 33 m
- Advance Tapes AT44 Black Masking Tape 50mm x 33 m
- Advance Tapes AT30 White Masking Tape 50mm x 33 m
- Advance Tapes AT6103 Transparent Masking Tape 50mm x 33 m
- Advance Tapes AT30 Translucent Masking Tape 50mm x 33 m
