Tesa 4316 Beige Masking Tape 38mm x 50 m
- RS Stock No.:
- 178-6054
- Mfr. Part No.:
- 04316-00013-03
- Manufacturer:
- Tesa
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€6.80
(exc. VAT)
€8.36
(inc. VAT)
Limited stock
- 32 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €6.80 | - |
| 15 - 39 | €6.54 | 3% |
| 40 + | €6.28 | 7% |
*price indicative
- RS Stock No.:
- 178-6054
- Mfr. Part No.:
- 04316-00013-03
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 38mm | |
| Length | 50m | |
| Model Number | 4316 | |
| Thickness | 140μm | |
| Trade Name | 4316 | |
| Colour | Beige | |
| Adhesion Strength | 3.4N/cm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Tensile Strength | 38N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 38mm | ||
Length 50m | ||
Model Number 4316 | ||
Thickness 140μm | ||
Trade Name 4316 | ||
Colour Beige | ||
Adhesion Strength 3.4N/cm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Tensile Strength 38N/cm | ||
- COO (Country of Origin):
- DE
Tesa Masking Tape, 38mm Width, 50m Length - 04316-00013-03
This masking tape is a crepe paper-backed adhesive designed for temporary surface protection and paint-edge definition in industrial and workshop environments. It offers a balance between conformability and controlled release, making it suitable for tasks where clean removal and heat exposure are considerations.
Features and Benefits:
• Natural rubber adhesive delivers strong initial tack and fast stick
• Heat resistance permits use up to 100°C for temperature-exposed tasks
• Thin 0.14mm profile enables fine-edge masking and minimal build-up
• Tensile strength 38N/cm provides mechanical durability under strain
• High adhesion 3.4N/cm maintains bond on various substrates
• Heat resistance permits use up to 100°C for temperature-exposed tasks
• Thin 0.14mm profile enables fine-edge masking and minimal build-up
• Tensile strength 38N/cm provides mechanical durability under strain
• High adhesion 3.4N/cm maintains bond on various substrates
Applications
• Suitable for automotive preparation and paint masking workflows
• Ideal for professional painting where thin edge definition is required
• Used for temporary holding during assembly in high-traffic areas
• Can be used for general-purpose surface protection in workshops
• Suitable for masking where heat exposure occurs during processes
• Ideal for professional painting where thin edge definition is required
• Used for temporary holding during assembly in high-traffic areas
• Can be used for general-purpose surface protection in workshops
• Suitable for masking where heat exposure occurs during processes
How long is a single roll and how does that affect project planning?
One roll measures 50m which supports extended runs without frequent roll changes and reduces downtime for medium-to-large jobs.
What colour is the tape and how does that aid Visual work?
The tape is beige which provides clear contrast against pale and dark substrates for accurate placement.
What is the tape width and how does that influence masking precision?
The width is 38mm allowing narrow, controlled masking lines suitable for trim and panel work.
What backing material contributes to flexibility and conformability?
The crepe paper backing gives the tape elastic stretch and easy contouring around curved surfaces.
Related links
- Tesa 4316 Beige Masking Tape 25mm x 50 m
- Tesa 4316 Beige Masking Tape 50mm x 50 m
- Tesa 4316 Beige Masking Tape 19mm x 50 m
- Tesa 4316 PV3 Chamois Finely Crepe Paper Masking Tape 30mm x 50 m
- Tesa 4309 Beige Masking Tape 38mm x 50 m
- Tesa 04316-00001-03 Beige Masking Tape 100mm x 50 m
- RS PRO Beige Masking Tape 38mm x 50 m
- Tesa 04316-00003-03 Beige Fine Crepe Paper Masking Tape 15mm x 50 m
