Tesa 4309 Beige Masking Tape 38mm x 50 m

Get a bulk buy discount

Add 15 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€8.39

(exc. VAT)

€10.32

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 69 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14€8.39-
15 - 39€8.044%
40 +€7.737%

*price indicative

RS Stock No.:
178-6059
Mfr. Part No.:
04309-00014-01
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Natural Rubber

Width

38mm

Length

50m

Model Number

4309

Thickness

170μm

Colour

Beige

Adhesion Strength

3.5N/cm

Trade Name

4309 PV1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

120°C

Standards/Approvals

No

Tensile Strength

47N/cm

COO (Country of Origin):
DE

Tesa Masking Tape, 38mm Width, 50m Length - 04309-00014-01


This masking tape is a pressure-sensitive crepe-paper tape designed for masking and painting applications where controlled adhesion and thermal resistance are required. It combines a natural rubber adhesive with a flexible crepe backing to perform in environments where temporary surface protection and clean removal are needed without introducing extraneous detail.

Features and Benefits:


• Adhesion of 3.5 N/cm gives a secure temporary bond
• Tensile strength of 47 N/cm resists tearing under tension
• Operates up to 120°C for high-temperature processes
• Minimum service down to 0°C maintains tack in cool conditions
• Thin 0.17 mm profile enables precise edge definition

Applications


• Suitable for automotive paint masking and trimming
• Used for controlled edges in commercial painting
• Ideal for thermal-processing masking up to 120°C
• Can be used for general-purpose surface protection during assembly
• Used with delicate substrates requiring low-residue removal

What backing material ensures conformability to contours?


The tape uses a crepe-paper backing that stretches slightly for conformity.

How is removal performance influenced by the adhesive type?


The natural rubber adhesive provides immediate tack yet allows clean peel when removed within its service conditions.

What roll length is provided for extended tasks?


Each roll is supplied in a 50 m length to reduce reel changes during work.

What colour and width are supplied for Visual masking lines?


The tape is provided in a beige colour with a 38 mm width.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy