Tesa 04959-00120-00 Translucent Double-Sided Non-Woven Tape 25mm x 100 m

Subtotal (1 pack of 12 units)*

€362.74

(exc. VAT)

€446.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€362.74€30.228

*price indicative

RS Stock No.:
249-8567
Mfr. Part No.:
04959-00120-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Double-Sided Non-Woven Tape

Backing Material

Non-Woven

Adhesive Material

Acrylic

Width

25mm

Length

100m

Model Number

04959-00120-00

Thickness

100μm

Colour

Translucent

Trade Name

4959

Maximum Operating Temperature

200°C

Standards/Approvals

No

Tensile Strength

8N/cm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa 4959 is a double-sided mounting and splicing tape equipped with a non-woven backing and coated with an acrylic adhesive of high tack and good shear strength. It is UV and ageing resistant and largely resistant to plasticizers.

Tensile strength 8 N/cm

Type of liner glassine

Colour of liner brown

Thickness of liner 71 μm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy