Tesa 04962-00013-00 Translucent Double-Sided Non-Woven Tape 50mm x 50 m
- RS Stock No.:
- 249-8568
- Mfr. Part No.:
- 04962-00013-00
- Manufacturer:
- Tesa
Subtotal (1 pack of 6 units)*
€346.33
(exc. VAT)
€425.99
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €346.33 | €57.722 |
*price indicative
- RS Stock No.:
- 249-8568
- Mfr. Part No.:
- 04962-00013-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Double-Sided Non-Woven Tape | |
| Backing Material | Non-Woven | |
| Adhesive Material | Acrylic | |
| Width | 50mm | |
| Length | 50m | |
| Model Number | 04962-00013-00 | |
| Thickness | 160μm | |
| Trade Name | 4962 | |
| Colour | Translucent | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Tensile Strength | 8N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Double-Sided Non-Woven Tape | ||
Backing Material Non-Woven | ||
Adhesive Material Acrylic | ||
Width 50mm | ||
Length 50m | ||
Model Number 04962-00013-00 | ||
Thickness 160μm | ||
Trade Name 4962 | ||
Colour Translucent | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Tensile Strength 8N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4962 is a double-sided tape consisting of a non-woven backing and a tackified acrylic adhesive.
High adhesion values on different substrates
Excellent wetting (grabbing) power to rough surfaces
Excellent temperature resistance performance
Related links
- Tesa 4962 Translucent Double Sided Tape Non-Woven Backing, 12mm x 50 m
- Tesa 4962 Translucent Double Sided Tape Non-Woven Backing, 25mm x 50 m
- Tesa 4962 Translucent Double Sided Tape Non-Woven Backing, 100mm x 50 m
- Tesa 04959-00120-00 Translucent 4959 Double-Sided Non-Woven Tape 25mm x 100 m
- Tesa 4962 White Double Sided Tape Non-Woven Backing, 30mm x 50 m
- Tesa 4962 Translucent Double Sided Tape Non-Woven Backing, 38mm x 50 m
- Tesa 4962 Translucent Double Sided Tape Non-Woven Backing, 19mm x 50 m
- Tesa 4943 Translucent Double Sided Tape Non-Woven Backing, 50mm x 50 m
