SAM Masking Tape 25mm x
- RS Stock No.:
- 262-5919
- Mfr. Part No.:
- 1346-935
- Manufacturer:
- SAM
Price Each**
€4.92
(exc. VAT)
€6.05
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €4.92 |
**price indicative
Related links
- Tesa Masking Tape 25mm x 50m
- 3M SCOTCHCAL 8995 Blue Masking Tape 25mm x 66m
- 3M 8991 Blue Masking Tape 25mm x 66m
- Tesa 4329 Yellow Masking Tape 25mm x 50m
- 3M SCOTCH 850 Red Masking Tape 25mm x 66m
- Hi-Bond HB 854A Clear Masking Tape 25mm x 66m
- Tesa 4438 Blue Masking Tape 25mm x 50m
- Tesa Masking Tape 25mm x 100m