Hi-Bond HB 854A Clear Masking Tape 25mm x 66 m
- RS Stock No.:
- 832-6290
- Mfr. Part No.:
- HB 854A 25mm x 66m
- Manufacturer:
- Hi-Bond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€25.80
(exc. VAT)
€31.73
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €25.80 |
| 6 - 14 | €24.78 |
| 15 + | €24.26 |
*price indicative
- RS Stock No.:
- 832-6290
- Mfr. Part No.:
- HB 854A 25mm x 66m
- Manufacturer:
- Hi-Bond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hi-Bond | |
| Product Type | Masking Tape | |
| Backing Material | Polyester | |
| Adhesive Material | Silicone | |
| Width | 25mm | |
| Length | 66m | |
| Model Number | HB 854A | |
| Thickness | 100μm | |
| Trade Name | HB854A | |
| Colour | Clear | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hi-Bond | ||
Product Type Masking Tape | ||
Backing Material Polyester | ||
Adhesive Material Silicone | ||
Width 25mm | ||
Length 66m | ||
Model Number HB 854A | ||
Thickness 100μm | ||
Trade Name HB854A | ||
Colour Clear | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
Hi-Bond 854A High Temperature Masking Tape
This 854A clear polyester film tape is 38 microns thick and is produced with silicone adhesive for high temperature splicing and masking applications.
Applications:
Powder coat masking
Electro-plate masking
Splicing siliconised films and papers
Hi-Bond Tapes
Related links
- Hi-Bond HB 854A Clear Masking Tape 19mm x 66 m
- Hi-Bond HB 850 Blue Masking Tape 25mm x 66 m
- Hi-Bond HB 857DG Green Masking Tape 25mm x 66 m
- Hi-Bond HB 857DG Green Masking Tape 19mm x 66 m
- Hi-Bond HB 850 Blue Masking Tape 19mm x 66 m
- Hi-Bond HB 850 Blue Masking Tape 12mm x 66 m
- 3M SCOTCH 850 Silver Masking Tape 25mm x 66 m
- 3M 850 Red Masking Tape 25mm x 66 m
