Tesa 04330-00011 Beige Masking Tape 15mm x 50 m
- RS Stock No.:
- 282-4504
- Distrelec Article No.:
- 180-90-193
- Mfr. Part No.:
- 04330-00011-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€7.84
(exc. VAT)
€9.64
(inc. VAT)
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.84 |
*price indicative
- RS Stock No.:
- 282-4504
- Distrelec Article No.:
- 180-90-193
- Mfr. Part No.:
- 04330-00011-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 15mm | |
| Length | 50m | |
| Model Number | 04330-00011 | |
| Thickness | 175μm | |
| Trade Name | 04330 | |
| Colour | Beige | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | EN 16785 | |
| Tensile Strength | 42N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 15mm | ||
Length 50m | ||
Model Number 04330-00011 | ||
Thickness 175μm | ||
Trade Name 04330 | ||
Colour Beige | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals EN 16785 | ||
Tensile Strength 42N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa High performance paper masking tape for paintworks with oven drying up to 140 °C with 48% bio-based content in total product excluding liner.
Excellent conformability
Enables good cornering
Related links
- Tesa 04330-00013 Beige Masking Tape 19mm x 50 m
- Tesa 04330-00006 Beige Masking Tape 9mm x 50 m
- Tesa 04309-00010-01 Beige Masking Tape 15mm x 50 m
- Tesa 4319 Brown Masking Tape 15mm x 50 m
- Tesa 04323-00005 Pale Cream Masking Tape 15mm x 50 m
- Tesa 4330 White Masking Tape 19mm x 50 m
- Tesa 4330 White Masking Tape 38mm x 50 m
- Tesa 4323 Pale Cream Masking Tape 38mm x 50 m
