3M 301E Beige Masking Tape 18mm x 50 m

Subtotal (1 box of 48 units)*

€190.08

(exc. VAT)

€233.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€190.08€3.96

*price indicative

RS Stock No.:
285-3965
Distrelec Article No.:
304-34-597
Mfr. Part No.:
7100042898
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Rubber

Width

18mm

Length

50m

Model Number

301E

Thickness

150μm

Adhesion Strength

3.6N/cm

Colour

Beige

Maximum Operating Temperature

149°C

Standards/Approvals

5006, 5004, AFERA 5001

Tensile Strength

24lb/in

RoHS Status: Exempt

COO (Country of Origin):
GB

3M Masking Tape, 18mm Width, 50m Length - 7100042898


This masking tape is a crepe-paper product designed for precise masking and temporary adhesion in industrial settings. It provides a controlled release and handling for surface protection, trimming and edge definition during high-temperature processes and routine assembly tasks in automation, electronics, electrical and mechanical environments.

Features & Benefits


• Rubber-based adhesive delivers 3.6N/cm bond strength for secure hold
• Withstands temperatures up to +149°C for heat-resistant applications
• Thin 0.15mm backing allows accurate conformity to contours
• Tensile strength 24lb/in resists tearing during removal
• Conforms readily to irregular surfaces for clean lines and edges

**Applications**


• Suitable for paint masking and trim protection in bodywork
• Ideal for masking during soldering and thermal processing
• Used for temporary fixing of wiring looms and harnesses
• Can be used for component shielding in assembly lines
• Suitable for edge definition when applying surface coatings

How does the tape behave when removed after heat exposure?


After exposure to high temperatures up to +149°C it releases cleanly from most substrates thanks to the rubber adhesive’s thermal stability, minimising residue on metals and coated surfaces.

Is the tape suitable for narrow, precision masking operations?


Yes, the 18mm width combined with a 0.15mm crepe backing provides fine control for trimming and precise edge work in confined areas.

How does the backing material affect conformability?


The crepe paper structure offers flexibility and stretch, enabling the tape to follow complex profiles and maintain contact without lifting.

What performance should be expected under mechanical stress?


The tape’s tensile strength of 24lb/in reduces the likelihood of breakage during application or removal in routine industrial handling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy