3M 301E Beige Masking Tape 24mm x 50 m

Subtotal (1 box of 36 units)*

€190.37

(exc. VAT)

€234.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€190.37€5.288

*price indicative

RS Stock No.:
285-3968
Distrelec Article No.:
303-35-112
Mfr. Part No.:
7100042901
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Rubber

Width

24mm

Length

50m

Model Number

301E

Thickness

150μm

Colour

Beige

Adhesion Strength

3.6N/cm

Maximum Operating Temperature

100°C

Standards/Approvals

AFERA 5004, AFERA 5006, AFERA 5001

Tensile Strength

95N/25 mm

RoHS Status: Exempt

COO (Country of Origin):
GB

3M Masking Tape, 24mm Width, 50m Length - 7100042901


This masking tape is designed for controlled temporary adhesion in industrial settings, providing a clean removable bond for surface protection and masking tasks. It suits manufacturing and maintenance environments where precision during painting, assembly or thermal processes is required.

Features & Benefits


• Rubber-based adhesive delivers 3.6N/cm holding force for secure placement
• Crepe paper backing offers flexible conformability to contours
• Maximum operating temperature 100°C allows heat-resistant applications
• Thickness 0.15mm ensures fine edge definition during masking
• Tensile strength 95N/25mm resists tearing under tension

**Applications**


• Suitable for line-side paint masking in automation assembly
• Ideal for component protection in electronics fabrication
• Used for panel and enclosure preparation in electrical workshops
• Can be used for temporary surface protection in mechanical maintenance
• Suitable for masking during thermal processes up to the specified temperature

How long is the supply on a standard roll?


Each roll provides 50m of tape, allowing extended run lengths without frequent roll changes.

What material benefits does the backing offer for curved surfaces?


The crepe paper construction provides pliability and stretch for conforming to irregular shapes and profiles.

Which standards does it meet for adhesive tape performance?


It complies with AFERA 5004, AFERA 5006 and AFERA 5001 test protocols.

What colour and width options are available in this specification?


The tape is supplied in beige and is 24mm wide to suit narrow masking tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy